hanxia HX KCD1-2P-P
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX KCD1-2P-P |
| LCSC Part # | C6917321 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROCKER SPST 6A 250V |
| Description | Rocker Switch SPST 6A(AC) 250V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | hanxia | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
3,590 
3,590
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1613 $ 0.1533 | $ 0.77 |
50+ | $ 0.1273 $ 0.1210 | $ 6.05 |
200+ | $ 0.1127 $ 0.1071 | $ 21.42 |
400+ | $ 0.0944 $ 0.0897 | $ 35.88 |
2,400+ | $ 0.0863 $ 0.0820 | $ 196.80 |
5,000+ | $ 0.0815 $ 0.0775 | $ 387.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$