LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS CS20-16IO1 product image
  • CS20-16IO1 thumbnail 1
  • CS20-16IO1 thumbnail 2
  • CS20-16IO1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse/IXYS CS20-16IO1RoHS

Manufacturer
MPN
CS20-16IO1
LCSC Part #
C6916235
Packaging
TO-247
Customer #
Key Attributes
SCR 1.6kV 30A TO-247
Datasheetpdf iconLittelfuse/IXYS CS20-16IO1
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3977$ 5.40
10+$ 4.655$ 46.55
30+$ 4.2152$ 126.46
90+$ 3.7689$ 339.20
510+$ 3.5621$ 1816.67
990+$ 3.4709$ 3436.19
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerLittelfuse/IXYS
PackagingTO-247
Holding Current (Ih)100mA
Current - Gate Trigger(Igt)65mA
Voltage - On State(Vtm)-
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))30A
Peak off - state voltage(Vdrm)1.6kV
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1V

Features

AI Translation
  • Thyristor for line frequency
  • Planar passivated chip
  • Long - term stability

Applications

AI Translation
  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC Motor control
  • Power converter
  • AC power control
  • Lighting and temperature control