EKINGLUX E6X0402CWAY1UDA(18000-80000k)
| Manufacturer |
EKINGLUX
Asian Brands |
| Mfr. Part # | E6X0402CWAY1UDA(18000-80000k) |
| LCSC Part # | C6916230 |
| Package | 0402 |
| Customer # | |
| Key Attributes | LED WHITE 0402 SMD |
| Description | 5mA 18000K~80000K 300mcd White 2.7V 75mW 0402 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EKINGLUX | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,880 
5,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0211 | $ 0.42 |
200+ | $ 0.0165 | $ 3.30 |
600+ | $ 0.0139 | $ 8.34 |
3,000+ | $ 0.0123 | $ 36.90 |
9,000+ | $ 0.011 | $ 99.00 |
21,000+ | $ 0.0103 | $ 216.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$