Nexperia PESD5V0HS-SFYL
| Manufacturer | |
| MPN | PESD5V0HS-SFYL |
| LCSC Part # | C691219 |
| Packaging | SOD-962 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 7.5VC SOD-962 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-962 | |
| Clamping Voltage | 7.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ultra-low capacitance bidirectional ESD protection diode in a DSN0603-2 (SOD962-2) leadless ultra-compact SMD package, designed to protect a single signal line from damage caused by ESD and other transients.
Features
AI Translation
- Single-line bidirectional ESD protection
- Ultra-low diode capacitance Cd = 0.25pF
- IEC 61000-4-2 compliant, ESD protection up to 15kV
- Ultra-compact SMD package
Applications
AI Translation
- Ultra-high-speed data lines
- High-sensitivity interface lines
- General-purpose interface lines
- Portable electronics, communications, consumer, and computing devices
In-Stock: 8,920
8,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.035 | $ 0.70 |
| 200+ | $ 0.0275 | $ 5.50 |
| 600+ | $ 0.0233 | $ 13.98 |
| 2,000+ | $ 0.0208 | $ 41.60 |
| 9,000+ | $ 0.0186 | $ 167.40 |
| 18,000+ | $ 0.0174 | $ 313.20 |
Standard Packaging9000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-962 | |
| Clamping Voltage | 7.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ultra-low capacitance bidirectional ESD protection diode in a DSN0603-2 (SOD962-2) leadless ultra-compact SMD package, designed to protect a single signal line from damage caused by ESD and other transients.
Features
AI Translation
- Single-line bidirectional ESD protection
- Ultra-low diode capacitance Cd = 0.25pF
- IEC 61000-4-2 compliant, ESD protection up to 15kV
- Ultra-compact SMD package
Applications
AI Translation
- Ultra-high-speed data lines
- High-sensitivity interface lines
- General-purpose interface lines
- Portable electronics, communications, consumer, and computing devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

