ADI SSM2019BRNZ
| Manufacturer | |
| MPN | SSM2019BRNZ |
| LCSC Part # | C691044 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 7.5mA 1-Channel SOIC-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 7.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0085% | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Signal-to-Noise Ratio | - | |
| Features | - | |
| Voltage - Supply | -5V~18V | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 74dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SSM2019 is a latest generation audio preamplifier, combining SSM preamplifier design expertise with advanced processing. The result is excellent audio performance from a monolithic device, requiring only one external gain set resistor or potentiometer. The SSM2019 is further enhanced by its unity gain stability. Key specifications include ultra-low noise (1.5 dB noise figure) and THD (<0.01% at G = 100), complemented by wide bandwidth and high slew rate. Applications for this low cost device include microphone preamplifiers and bus summing amplifiers in professional and consumer audio equipment, sonar, and other applications requiring a low noise instrumentation amplifier with high gain capability.
Features
- Excellent Noise Performance: 1.0 nV/√Hz or 1.5 dB Noise Figure
- Ultra-low THD: <0.01% @ G = 100 Over the Full Audio Band
- Wide Bandwidth: 1 MHz @ G = 100
- High Slew Rate: 16 V/μs @ G = 10
- 10 V rms Full-Scale Input, G = 7, Vs = ±18 V
- Unity Gain Stable
- True Differential Inputs
- Subaudio 1/f Noise Corner
- 8-Lead PDIP or 16-Lead SOIC
- Only One External Component Required
- Very Low Cost
- Extended Temperature Range: -40°C to +85°C
Applications
- Audio Mix Consoles
- Intercom/Paging Systems
- 2-Way Radio
- Sonar
- Digital Audio Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.4939$ 5.8446 | $ 5.84 |
| 10+ | $ 5.5906$ 5.0316 | $ 50.32 |
| 30+ | $ 5.0405$ 4.5365 | $ 136.10 |
| 100+ | $ 4.5799$ 4.1220 | $ 412.20 |
Standard Packaging98/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 7.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0085% | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Signal-to-Noise Ratio | - | |
| Features | - | |
| Voltage - Supply | -5V~18V | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 74dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SSM2019 is a latest generation audio preamplifier, combining SSM preamplifier design expertise with advanced processing. The result is excellent audio performance from a monolithic device, requiring only one external gain set resistor or potentiometer. The SSM2019 is further enhanced by its unity gain stability. Key specifications include ultra-low noise (1.5 dB noise figure) and THD (<0.01% at G = 100), complemented by wide bandwidth and high slew rate. Applications for this low cost device include microphone preamplifiers and bus summing amplifiers in professional and consumer audio equipment, sonar, and other applications requiring a low noise instrumentation amplifier with high gain capability.
Features
- Excellent Noise Performance: 1.0 nV/√Hz or 1.5 dB Noise Figure
- Ultra-low THD: <0.01% @ G = 100 Over the Full Audio Band
- Wide Bandwidth: 1 MHz @ G = 100
- High Slew Rate: 16 V/μs @ G = 10
- 10 V rms Full-Scale Input, G = 7, Vs = ±18 V
- Unity Gain Stable
- True Differential Inputs
- Subaudio 1/f Noise Corner
- 8-Lead PDIP or 16-Lead SOIC
- Only One External Component Required
- Very Low Cost
- Extended Temperature Range: -40°C to +85°C
Applications
- Audio Mix Consoles
- Intercom/Paging Systems
- 2-Way Radio
- Sonar
- Digital Audio Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



