ADI REF196GSZ
| Manufacturer | |
| Mfr. Part # | REF196GSZ |
| LCSC Part # | C691030 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Precision Micropower, Low Dropout Voltage References |
| Description | 3.3V ±0.3% 3.5V~15V 30mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.6644 | $ 8.66 |
10+ | $ 7.4997 | $ 75.00 |
30+ | $ 6.0936 | $ 182.81 |
98+ | $ 5.4992 | $ 538.92 |
Standard Packaging 98/Full
Tube | ||