LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI REF02CSZ-REEL product image
Images for reference only

ADI REF02CSZ-REELRoHS

Manufacturer
MPN
REF02CSZ-REEL
LCSC Part #
C691010
Packaging
SOIC-8
Customer #
Key Attributes
5V 7V~36V 10mA Fixed SOIC-8 Voltage Reference RoHS
Datasheetpdf iconADI REF02CSZ-REEL
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOIC-8
Output Voltage5V
Quiescent Current1.6mA
Tolerance-
Voltage - Supply7V~36V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz15uVp-p
Output Current10mA
FeaturesBuilt-in temperature sensor
Noise - 10Hz to 10kHz-
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The REF01/REF02/REF03 series of precision voltage references provide a stable 10.0 V, 5.0 V, or 2.5 V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions. The devices are available in 8-lead SOIC, PDIP, CERDIP, and TO-99 packages, as well as 20-terminal LCC packages (883 only), furthering the usability of the devices in both standard and high stress applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is also provided on the device for fine adjustment of the output voltage. The small footprint, wide supply range, and application versatility make the REF01/REF02/REF03 series of references ideal for general-purpose and space-constrained applications.

Features

AI Translation
  • High output accuracy REF01: 10.0 V, ±0.3% maximum REF02: 5.0 V, ±0.3% maximum REF03: 2.5 V, ±0.6% maximum
  • Adjustable output: ± 3% minimum
  • Excellent temperature stability REF01: 8.5 ppm/°C maximum REF02: 8.5 ppm/°C maximum REF03: 50 ppm/°C maximum
  • Low noise REF01: 30 μV p-p typical REF02: 15 μV p-p typical REF03: 6 μV p-p typical
  • High supply voltage range: up to 36 V maximum
  • Low supply current: 1.4 mA maximum
  • High load-driving capability: 10 mA maximum
  • Temperature output function

Applications

AI Translation
  • Precision data systems
  • High resolution converters
  • Industrial process control systems
  • Precision instruments