LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI REF01HN8#PBF product image
Images for reference only

ADI REF01HN8#PBFRoHS

Manufacturer
MPN
REF01HN8#PBF
LCSC Part #
C691006
Packaging
PDIP-8
Customer #
Key Attributes
10V ±0.5% 12V~40V 20mA Fixed PDIP-8 Voltage Reference RoHS
Datasheetpdf iconADI REF01HN8#PBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0041$ 6.00
200+$ 2.3245$ 464.90
500+$ 2.2418$ 1120.90
1,000+$ 2.2029$ 2202.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingPDIP-8
Quiescent Current1.4mA
Output Voltage10V
Tolerance±0.5%
Voltage - Supply12V~40V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz20uVp-p
Output Current20mA
Features-
Noise - 10Hz to 10kHz-
Output TypeFixed
Operating Temperature0℃~+70℃

Introduction

AI Translation

The REF-01/REF-02 are precision 10V and 5V bandgap references which provide stable output voltages over a wide range of operating conditions. Output voltage is accurate to ±0.3% with a low 5ppm/°C typical temperature coefficient. The REF-01 and REF-02 are excellent choices for applications where low drift, moderate accuracy, low power consumption and low cost are considerations. The REF-02 includes a temperature output pin which provides a linear voltage proportional to absolute temperature.

Features

AI Translation
  • Trimmed Output ±0.3%
  • Low Drift—5ppm/°C Typ
  • Low Noise—3ppm(P-P)
  • High Line Rejection
  • Temperature Output—REF-02
  • Low Supply Current 1.4mA Max

Applications

AI Translation
  • A/D and D/A Converters
  • Precision Regulators
  • Constant Current Sources
  • V/F Converters
  • Bridge Excitation