LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI OP97FSZ product image
  • OP97FSZ thumbnail 1
  • OP97FSZ thumbnail 2
  • OP97FSZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI OP97FSZ

Manufacturer
MPN
OP97FSZ
LCSC Part #
C690995
Packaging
SOIC-8
Customer #
Key Attributes
Low Power, High Precision Operational Amplifier
DatasheetADI OP97FSZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 265
265 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.9748$ 6.97
10+$ 6.1407$ 61.41
30+$ 5.6457$ 169.37
98+$ 4.8509$ 475.39
490+$ 4.6198$ 2263.70
980+$ 4.515$ 4424.70
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Output Current-
Number of Channels1
Vos - Input Offset Voltage75uV
Slew Rate0.2V/us
Input Offset Current(Ios)150pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current30pA
Input Offset Voltage Drift(Vos TC)300nV/℃
Gain Bandwidth Product-
Quiescent Current600uA
Features-
Input Voltage Noise Density30nV/√Hz@10Hz
Dual Supply-20V~-2V;2V~20V
Rail to Rail-
Single Supply-

Introduction

AI Translation

The OP97 is a low power alternative to the industry-standard OP07 precision amplifier. The OP97 maintains the standards of performance set by the OP07 while utilizing only 600μA supply current, less than 1/6 that of an OP07. Offset voltage is an ultralow 25μV, and drift over temperature is below 0.6μV/℃. External offset trimming is not required in the majority of circuits.

Improvements have been made over OP07 specifications in several areas. Notable is bias current, which remains below 250μA over the full temperature range. The OP97 is ideal for use in precision long-term integrators or sample-and-hold circuits that must operate at elevated temperatures.

Common-mode rejection and power supply rejection are also improved with the OP97, at 114 dB minimum over wider ranges of common-mode or supply voltage. Outstanding PSR, a supply range specified from ±2.25V to ±20V, and the minimal power requirements of the OP97 combine to make the OP97 a preferred device for portable and battery-powered instruments.

The OP97 conforms to the OP07 pinout, with the null potentiometer connected between Pin 1 and Pin 8 with the wiper to V+. The OP97 upgrades circuit designs using AD725, OP95, OP07, OP12, and PM1012 type amplifiers. It may replace 741-type amplifiers in circuits without nulling or where the nulling circuitry has been removed.

Features

AI Translation
  • Low supply current: 600μA maximum
  • OP07 type performance
  • Offset voltage: 20μV maximum
  • Offset voltage drift: 0.6μV/℃ maximum
  • Very low bias current 25℃: 100pA maximum; -55℃ to +125℃: 250pA maximum
  • High common-mode rejection: 114dB minimum
  • Extended industrial temperature range: -40℃ to +85℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
OP97FSZ-REEL7ADIAlt. PackagingSOIC-867$ 6.1259
View and Compare All Alternative Parts.