VISHAY MMSZ4704-E3-08
| Manufacturer | |
| MPN | MMSZ4704-E3-08 |
| LCSC Part # | C6909537 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 500mW 1 Independent 16.2V~17.9V 17V SOD-123 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@12.9V | |
| Impedance(Zzt) | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 16.2V~17.9V | |
| Zener Voltage(Nom) | 17V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon planar Zener diode
- Standard Zener voltage tolerance ±5%
- AEC-Q101 compliant versions available
- ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
- Base part number P/N - E3: RoHS compliant, commercial grade
- Base part number P/N - HE3_A: RoHS compliant, AEC-Q101 compliant
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1262 | $ 0.63 |
| 50+ | $ 0.101 | $ 5.05 |
| 150+ | $ 0.0884 | $ 13.26 |
| 500+ | $ 0.0789 | $ 39.45 |
| 3,000+ | $ 0.0714 | $ 214.20 |
| 6,000+ | $ 0.0676 | $ 405.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@12.9V | |
| Impedance(Zzt) | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 16.2V~17.9V | |
| Zener Voltage(Nom) | 17V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon planar Zener diode
- Standard Zener voltage tolerance ±5%
- AEC-Q101 compliant versions available
- ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
- Base part number P/N - E3: RoHS compliant, commercial grade
- Base part number P/N - HE3_A: RoHS compliant, AEC-Q101 compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

