ADI LTM8055EY#PBF
| Manufacturer | |
| MPN | LTM8055EY#PBF |
| LCSC Part # | C690728 |
| Packaging | BGA-121 |
| Customer # | |
| Key Attributes | 36VIN, 8.5A Buck-Boost uModule Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-121 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM8055/LTM8055-1 is a 36VIN, buck-boost µModule (micromodule) regulator. Included in the package are the switching controller, power switches, inductor and support components. A resistor to set the switching frequency, a resistor divider to set the output voltage, and input and output capacitors are all that are needed to complete the design. Other features such as input and output average current regulation may be implemented with just a few components. The LTM8055/LTM8055-1 operates over an input voltage range of 5V to 36V, and can regulate output voltages between 1.2V and 36V. The SYNC input and CLKOUT output allow easy synchronization. The LTM8055/LTM8055-1 is housed in a compact overmolded ball grid array (BGA) package suitable for automated assembly by standard surface mount equipment. The LTM8055/LTM8055-1 is RoHS compliant.
Features
- Complete Buck-Boost Switch Mode Power Supply VOUT Equal, Greater, Less Than VIN
- Wide Input Voltage Range: 5V to 36V
- 12V/3A Output from VIN
- 12V/6A Output from 12VIN
- 12V/8.5A Output from 24VIN
- Up to 97.5% Efficient
- Adjustable Input and Output Average Current Limits
- Input and Output Current Monitors
- Parallelable for Increased Output Current
- Wide Output Voltage Range: 1.2V to 36V
- Selectable Switching Frequency: 100kHz to 800kHz
- Synchronization from 200kHz to 700kHz
- External Compensation (LTM8055-1)
- 15mm×15mm×4.92mm 86A Package
Applications
- High Power Battery-Operated Devices
- Industrial Control
- Solar Powered Voltage Regulator
- Solar Powered Battery Charging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 42.2745 | $ 42.27 |
| 3+ | $ 38.7291 | $ 116.19 |
| 30+ | $ 36.9572 | $ 1108.72 |
Standard Packaging119/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-121 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM8055/LTM8055-1 is a 36VIN, buck-boost µModule (micromodule) regulator. Included in the package are the switching controller, power switches, inductor and support components. A resistor to set the switching frequency, a resistor divider to set the output voltage, and input and output capacitors are all that are needed to complete the design. Other features such as input and output average current regulation may be implemented with just a few components. The LTM8055/LTM8055-1 operates over an input voltage range of 5V to 36V, and can regulate output voltages between 1.2V and 36V. The SYNC input and CLKOUT output allow easy synchronization. The LTM8055/LTM8055-1 is housed in a compact overmolded ball grid array (BGA) package suitable for automated assembly by standard surface mount equipment. The LTM8055/LTM8055-1 is RoHS compliant.
Features
- Complete Buck-Boost Switch Mode Power Supply VOUT Equal, Greater, Less Than VIN
- Wide Input Voltage Range: 5V to 36V
- 12V/3A Output from VIN
- 12V/6A Output from 12VIN
- 12V/8.5A Output from 24VIN
- Up to 97.5% Efficient
- Adjustable Input and Output Average Current Limits
- Input and Output Current Monitors
- Parallelable for Increased Output Current
- Wide Output Voltage Range: 1.2V to 36V
- Selectable Switching Frequency: 100kHz to 800kHz
- Synchronization from 200kHz to 700kHz
- External Compensation (LTM8055-1)
- 15mm×15mm×4.92mm 86A Package
Applications
- High Power Battery-Operated Devices
- Industrial Control
- Solar Powered Voltage Regulator
- Solar Powered Battery Charging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



