ADI LTM4671EY#PBF
| Manufacturer | |
| MPN | LTM4671EY#PBF |
| LCSC Part # | C690600 |
| Packaging | BGA-209(9.5x16) |
| Customer # | |
| Key Attributes | Quad DC/DC μModule Regulator with Configurable Dual 12A, Dual 5A Output Array |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-209(9.5x16) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 4 | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Iout | 12A;5A | |
| Vin | 3.1V~20V | |
| Vout | 600mV~3.3V;600mV~5.5V | |
| Frequency - Switching | 600kHz;1MHz | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Features | Output voltage tracking;Frequency synchronization;Overcurrent Protection;Output voltage differential sensing;Adjustable soft-start;Light load efficient mode;External compensation | |
| Quiescent Current | 75uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Quad Output Step-Down µModule Regulator with Dual 12A and Dual 5A Output Wide Input Voltage Range: 3.1V to 20V Dual 12A DC Output from 0.6V to 3.3V Dual 5A DC Output from 0.6V to 5.5V Up to 7W Power Dissipation (TA = 60°C, 200LFM, No Heat Sink) ±1.5% Total Output Voltage Regulation Dual Differential Sensing Amplifier Current Mode Control, Fast Transient Response Parallelable for Higher Output Current Selectable Burst Mode Operation Output Voltage Tracking Internal Temperature Sensing Diode Output External Frequency Synchronization Overvoltage, Current and Temperature Protection 9.5mm×16mm×4.72mm 86A Package
A quad DC/DC step-down µModule (micromodule) regulator offering dual 12A and dual 5A output. Included in the package are the switching controllers, power FETs, inductors and support components. Operating over an input voltage range of 3.1V to 20V, it supports an output voltage range of 0.6V to 3.3V for two 12A channels and 0.6V to 5.5V for two 5A channels, each set by a single external resistor. Only bulk input and output capacitors are needed. Fault protection features include overvoltage, overcurrent and overtemperature protection. It is offered in 9.5mm×16mm×4.72mm 86A package.
Applications
- Multirail Point-of-Load Regulation
- FPGAs, DSPs and ASICs Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 38.0091 | $ 38.01 |
| 30+ | $ 35.716 | $ 1071.48 |
Standard Packaging91/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-209(9.5x16) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 4 | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Iout | 12A;5A | |
| Vin | 3.1V~20V | |
| Vout | 600mV~3.3V;600mV~5.5V | |
| Frequency - Switching | 600kHz;1MHz | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Features | Output voltage tracking;Frequency synchronization;Overcurrent Protection;Output voltage differential sensing;Adjustable soft-start;Light load efficient mode;External compensation | |
| Quiescent Current | 75uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Quad Output Step-Down µModule Regulator with Dual 12A and Dual 5A Output Wide Input Voltage Range: 3.1V to 20V Dual 12A DC Output from 0.6V to 3.3V Dual 5A DC Output from 0.6V to 5.5V Up to 7W Power Dissipation (TA = 60°C, 200LFM, No Heat Sink) ±1.5% Total Output Voltage Regulation Dual Differential Sensing Amplifier Current Mode Control, Fast Transient Response Parallelable for Higher Output Current Selectable Burst Mode Operation Output Voltage Tracking Internal Temperature Sensing Diode Output External Frequency Synchronization Overvoltage, Current and Temperature Protection 9.5mm×16mm×4.72mm 86A Package
A quad DC/DC step-down µModule (micromodule) regulator offering dual 12A and dual 5A output. Included in the package are the switching controllers, power FETs, inductors and support components. Operating over an input voltage range of 3.1V to 20V, it supports an output voltage range of 0.6V to 3.3V for two 12A channels and 0.6V to 5.5V for two 5A channels, each set by a single external resistor. Only bulk input and output capacitors are needed. Fault protection features include overvoltage, overcurrent and overtemperature protection. It is offered in 9.5mm×16mm×4.72mm 86A package.
Applications
- Multirail Point-of-Load Regulation
- FPGAs, DSPs and ASICs Applications
C690600 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

