ADI LTM4668AEY#PBF
| Manufacturer | |
| MPN | LTM4668AEY#PBF |
| LCSC Part # | C690596 |
| Packaging | BGA-49 |
| Customer # | |
| Key Attributes | Quad DC/DC uModule Regulator with Configurable 1.2A Output Array |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-49 | |
| Synchronous Rectifier | - | |
| Function | Step-down type | |
| Number of Outputs | 4 | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Iout | 1.2A | |
| Vin | 2.7V~17V | |
| Vout | 600mV~5.5V | |
| Frequency - Switching | 2.25MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection;Cycle-by-cycle current limiting | |
| Quiescent Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Quad Output Step-Down µModule Regulator with 1.2A per Output Channel Wide Input Voltage Range: 2.7V to 17V 0.6 to 5.5V Output Voltage 1.2A DC, Parallelable, Output Current Each Channel ±1.5% Total Output Voltage Regulation 100% Duty Cycle Operation Current Mode Control, Fast Transient Response External Frequency Synchronization Selectable Burst Mode Operation Power Good Indicator Over Voltage, Current and Temperature Protection 6.25mm x 6.25mm x 2.1mm BGA Package Pin Compatible with LTM4668 (0.6V to 1.8V Output, 1MHz).
Features
- Quad Output Step-Down µModule Regulator with 1.2A per Output Channel
- Wide Input Voltage Range: 2.7V to 17V
- 0.6 to 5.5V Output Voltage
- 1.2A DC, Parallelable, Output Current Each Channel ±1.5% Total Output Voltage Regulation
- 100% Duty Cycle Operation
- Current Mode Control, Fast Transient Response External Frequency Synchronization
- Selectable Burst Mode Operation
- Power Good Indicator
- Over Voltage, Current and Temperature Protection
- 6.25mm x 6.25mm x 2.1mm BGA Package
- Pin Compatible with LTM4668 (0.6V to 1.8V Output, 1MHz)
Applications
- Telecom, Networking and Industrial Equipment
- Multi-Rail Point of Load Regulation
- FPGAs, DSPs and ASICs Application
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.4293 | $ 18.43 |
| 10+ | $ 16.0614 | $ 160.61 |
| 30+ | $ 14.7207 | $ 441.62 |
| 100+ | $ 13.5506 | $ 1355.06 |
Standard Packaging260/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-49 | |
| Synchronous Rectifier | - | |
| Function | Step-down type | |
| Number of Outputs | 4 | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Iout | 1.2A | |
| Vin | 2.7V~17V | |
| Vout | 600mV~5.5V | |
| Frequency - Switching | 2.25MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection;Cycle-by-cycle current limiting | |
| Quiescent Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Quad Output Step-Down µModule Regulator with 1.2A per Output Channel Wide Input Voltage Range: 2.7V to 17V 0.6 to 5.5V Output Voltage 1.2A DC, Parallelable, Output Current Each Channel ±1.5% Total Output Voltage Regulation 100% Duty Cycle Operation Current Mode Control, Fast Transient Response External Frequency Synchronization Selectable Burst Mode Operation Power Good Indicator Over Voltage, Current and Temperature Protection 6.25mm x 6.25mm x 2.1mm BGA Package Pin Compatible with LTM4668 (0.6V to 1.8V Output, 1MHz).
Features
- Quad Output Step-Down µModule Regulator with 1.2A per Output Channel
- Wide Input Voltage Range: 2.7V to 17V
- 0.6 to 5.5V Output Voltage
- 1.2A DC, Parallelable, Output Current Each Channel ±1.5% Total Output Voltage Regulation
- 100% Duty Cycle Operation
- Current Mode Control, Fast Transient Response External Frequency Synchronization
- Selectable Burst Mode Operation
- Power Good Indicator
- Over Voltage, Current and Temperature Protection
- 6.25mm x 6.25mm x 2.1mm BGA Package
- Pin Compatible with LTM4668 (0.6V to 1.8V Output, 1MHz)
Applications
- Telecom, Networking and Industrial Equipment
- Multi-Rail Point of Load Regulation
- FPGAs, DSPs and ASICs Application
C690596 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



