ADI LTM4630EY-1A#PBF
| Manufacturer | |
| MPN | LTM4630EY-1A#PBF |
| LCSC Part # | C690517 |
| Packaging | BGA-144 |
| Customer # | |
| Key Attributes | Dual 18A or Single 36A μModule Regulator with 0.8% DC and 3% Transient Accuracy |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-144 | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Output Type | Adjustable | |
| Iout | 36A | |
| Topology | Buck | |
| Vin | 4.5V~15V | |
| Vout | 600mV~1.8V | |
| Frequency - Switching | 400kHz~780kHz | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;External compensation;Light load efficient mode;Output voltage differential sensing;Operating status indication;Built-in LDO regulator | |
| Quiescent Current | 3uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4630-1A/LTM4630-1B are dual 18A or single 36A output step-down µModule (micromodule) regulators with ±0.8% (LTM4630-1A) and ±1.5% (LTM4630-1B) total DC output error, respectively, with ±3% transient output error. Included in the package are the switching controller, power FETs, inductors, and all supporting components. External compensation allows for fast transient response to minimize output capacitance when powering FPGAs, ASICs, and processors. With synchronized multiphase parallel current sharing, four LTM4630-1 devices can deliver up to 144A. The LTM4630-1 is offered in a 16mm×16mm×5.01 BGA package.
Features
- ±0.8% Maximum Total DC Output Error Over Line, Load and Temperature (LTM4630-1A)
- ±3% Transient Output Error with Minimum Output Capacitance
- Dual 18A or Single 36A Output
- 4.5V to 15V Input, 0.6V to 1.8V Output Voltage Range
- Differential Remote Sense Amplifier
- Current Mode Control/Fast Transient Response
- Current Sharing Up to 144A
- 16mm × 16mm × 5.01mm BGA Package
Applications
- FPGA
- ASIC
- µProcessor Core Voltage Regulation Information
- Communication Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 61.0076 | $ 61.01 |
| 30+ | $ 59.0472 | $ 1771.42 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-144 | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Output Type | Adjustable | |
| Iout | 36A | |
| Topology | Buck | |
| Vin | 4.5V~15V | |
| Vout | 600mV~1.8V | |
| Frequency - Switching | 400kHz~780kHz | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;External compensation;Light load efficient mode;Output voltage differential sensing;Operating status indication;Built-in LDO regulator | |
| Quiescent Current | 3uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4630-1A/LTM4630-1B are dual 18A or single 36A output step-down µModule (micromodule) regulators with ±0.8% (LTM4630-1A) and ±1.5% (LTM4630-1B) total DC output error, respectively, with ±3% transient output error. Included in the package are the switching controller, power FETs, inductors, and all supporting components. External compensation allows for fast transient response to minimize output capacitance when powering FPGAs, ASICs, and processors. With synchronized multiphase parallel current sharing, four LTM4630-1 devices can deliver up to 144A. The LTM4630-1 is offered in a 16mm×16mm×5.01 BGA package.
Features
- ±0.8% Maximum Total DC Output Error Over Line, Load and Temperature (LTM4630-1A)
- ±3% Transient Output Error with Minimum Output Capacitance
- Dual 18A or Single 36A Output
- 4.5V to 15V Input, 0.6V to 1.8V Output Voltage Range
- Differential Remote Sense Amplifier
- Current Mode Control/Fast Transient Response
- Current Sharing Up to 144A
- 16mm × 16mm × 5.01mm BGA Package
Applications
- FPGA
- ASIC
- µProcessor Core Voltage Regulation Information
- Communication Systems
C690517 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

