MCC MBR5U100-TP
| Manufacturer | |
| Mfr. Part # | MBR5U100-TP |
| LCSC Part # | C6903214 |
| Package | TO-277 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-277 |
| Description | 120A 100V 510mV@3A 5A TO-277 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MCC | |
| Package | TO-277 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,870 
3,870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2529 | $ 1.26 |
50+ | $ 0.1968 | $ 9.84 |
150+ | $ 0.1728 | $ 25.92 |
500+ | $ 0.1428 | $ 71.40 |
2,500+ | $ 0.1294 | $ 323.50 |
4,000+ | $ 0.1214 | $ 485.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$