ADI LTC6994IS6-2#TRPBF
| Manufacturer | |
| MPN | LTC6994IS6-2#TRPBF |
| LCSC Part # | C690038 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | TimerBlox: Delay Block/Debouncer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Voltage - Supply | 2.25V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Available Total Delays | 1us~33.6s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Noise discriminator/pulse qualifier
- Delay matching
- Switch debouncing
- High vibration, high acceleration environments
- Portable and battery-powered devices
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3262 | $ 4.33 |
| 10+ | $ 4.2271 | $ 42.27 |
| 30+ | $ 4.1621 | $ 124.86 |
| 100+ | $ 4.0954 | $ 409.54 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Voltage - Supply | 2.25V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Available Total Delays | 1us~33.6s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Noise discriminator/pulse qualifier
- Delay matching
- Switch debouncing
- High vibration, high acceleration environments
- Portable and battery-powered devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



