Harwin M50-4301045
| Manufacturer | |
| MPN | M50-4301045 |
| LCSC Part # | C6898657 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | Female Header 20 Position 1.27mm Pitch Dual Row Surface Mount -40℃~+105℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Harwin | |
| Packaging | SMD,P=1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 1A | |
| Number of Pins | 20P | |
| Insulation Height | 4.6mm | |
| PIN Length | - | |
| Holes Structure | 2x10P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Harwin | |
| Packaging | SMD,P=1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 1A | |
| Number of Pins | 20P | |
| Insulation Height | 4.6mm |
| Type | Description | |
|---|---|---|
| PIN Length | - | |
| Holes Structure | 2x10P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.065 | $ 6.07 |
| 185+ | $ 2.4206 | $ 447.81 |
| 518+ | $ 2.3397 | $ 1211.96 |
| 999+ | $ 2.3 | $ 2297.70 |
Standard Packaging37/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Harwin | |
| Packaging | SMD,P=1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 1A | |
| Number of Pins | 20P | |
| Insulation Height | 4.6mm | |
| PIN Length | - | |
| Holes Structure | 2x10P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Harwin | |
| Packaging | SMD,P=1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 1A | |
| Number of Pins | 20P | |
| Insulation Height | 4.6mm |
| Type | Description | |
|---|---|---|
| PIN Length | - | |
| Holes Structure | 2x10P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

