JSCJ BAV23A
| Manufacturer | JSCJAsian Brands |
| MPN | BAV23A |
| LCSC Part # | C68976 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 250V 225mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Non-Repetitive Peak Forward Surge Current | 1.7A | |
| Current - Rectified | 225mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,360
2,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0276 | $ 0.55 |
| 200+ | $ 0.022 | $ 4.40 |
| 600+ | $ 0.0189 | $ 11.34 |
| 3,000+ | $ 0.017 | $ 51.00 |
| 9,000+ | $ 0.0153 | $ 137.70 |
| 21,000+ | $ 0.0145 | $ 304.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Non-Repetitive Peak Forward Surge Current | 1.7A | |
| Current - Rectified | 225mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



