LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTST-S321KRKT product image
Images for reference only

LITEON LTST-S321KRKTRoHS

Manufacturer
LITEONAsian Brands
MPN
LTST-S321KRKT
LCSC Part #
C6897245
Packaging
1208
Customer #
Key Attributes
639nm 54mcd 130° 20mA Red 2mm round lamp head 2V 1208 LED Indication - Discrete RoHS
Datasheetpdf iconLITEON LTST-S321KRKT
In-Stock: 790
790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1132$ 0.57
50+$ 0.1107$ 5.54
150+$ 0.1091$ 16.37
500+$ 0.1075$ 53.75
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLITEON
Packaging1208
Installation method-
Color Temperature-
Peak Wavelength639nm
Lens ColorWater Clear
Luminous Intensity54mcd
Viewing Angle130°
Forward Current20mA
Illumination ColorRed
Lamp Holder Type2mm round lamp head
Operating Temperature-30℃~+85℃
Voltage - Forward(Vf)2V
Diode ConfigurationDiscrete Diode

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • RoHS compliant, green product.
  • Side-emitting tin-plated chip LED.
  • Ultra-bright AlInGaP chip LED.
  • Packaged in 8mm carrier tape on 7-inch diameter reel.
  • EIA standard package.
  • IC compatible.
  • Compatible with automatic placement equipment.
  • Compatible with IR reflow soldering process.

Applications

AI Translation
  • Office equipment
  • Communication equipment
  • Home appliances