LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC6363HMS8#PBF product image
  • LTC6363HMS8#PBF thumbnail 1
  • LTC6363HMS8#PBF thumbnail 2
  • LTC6363HMS8#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC6363HMS8#PBFRoHS

Manufacturer
MPN
LTC6363HMS8#PBF
LCSC Part #
C689210
Packaging
MSOP-8
Customer #
Key Attributes
1 25uV 75V/us 120dB 100nA 500MHz Rail-to-rail output Differential MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI LTC6363HMS8#PBF
In-Stock: 79
79 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 23.1315$ 23.13
10+$ 22.1412$ 221.41
30+$ 20.4256$ 612.77
100+$ 18.9296$ 1892.96
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Number of Channels1
Vos - Input Offset Voltage25uV
Slew Rate75V/us
Input Offset Current(Ios)50nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current100nA
Power Supply Rejection Ratio (PSRR)125dB
Input Offset Voltage Drift(Vos TC)1.25uV/℃
Gain Bandwidth Product500MHz
FeaturesSingle-ended to differential conversion;Integrated ADC driver;Enable/shutdown function;Current limiting / short-circuit protection
Dual Supply-5.5V~-1.4V;1.4V~5.5V
Rail to RailRail-to-rail output
Single Supply2.8V~11V
Noise density(eN)2.9nV/√Hz@100kHz
Output TypeDifferential

Introduction

AI Translation

The LTC6363 family consists of four fully differential, low power, low noise amplifiers with rail-to-rail outputs optimized to drive SAR ADCs. The LTC6363 is a standalone differential amplifier, where the gain is typically set using four external resistors. The LTC6363-0.5, LTC6363-1, and LTC6363-2 each have internal matched resistors to create fixed gain blocks with gains of 0.5V/V, 1V/V, and 2V/V respectively. Each of the fixed-gain amplifiers features precision laser trimmed on-chip resistors for accurate, ultrastable gain and excellent CMRR.

Features

AI Translation
  • Available with User Settable Gain or Fixed-Gain of 0.5V/V, 1V/V, or 2V/V
  • 2.9nV/√Hz Input-Referred Noise
  • 2mA Maximum Supply Current
  • 45ppm Max Gain Error
  • 0.5ppm/℃ Max Gain Error Drift
  • 94dB Min CMRR
  • 100µV Max Offset Voltage
  • 50nA Max Input Offset Current
  • Fast Settling: 720ns to 18-Bit, 8VP-P Output
  • 2.8V (±1.4V) to 11V (±5.5V) Supply Voltage Range
  • Differential Rail-to-Rail Outputs
  • Input Common Mode Range Includes Ground
  • Low Distortion: 118dB SFDR at 2kHz, 18VP-P
  • 500MHz Gain-Bandwidth Product
  • 35MHz –3dB Bandwidth
  • Low Power Shutdown: 20µA (VS=3V)
  • 8-Lead MSOP, 2mm × 3mm 8-Lead DFN and 3mm x 3mm 16-lead LFCSP Packages

Applications

AI Translation
  • 20-Bit, 18-Bit and 16-Bit SAR ADC Drivers
  • Single-Ended-to-Differential Conversion
  • Low Power ADC Drivers
  • Level Shifter
  • Differential Line Drivers
  • Battery-Powered Instrumentation