ADI LTC6268IS8-10#TRPBF
| Manufacturer | |
| MPN | LTC6268IS8-10#TRPBF |
| LCSC Part # | C689171 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 4GHz Ultra-Low Bias Current FET Input Op Amp |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 1500V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 0.003pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 16.5mA | |
| Gain Bandwidth Product | 4GHz | |
| Features | Decompensated stable;Enable/shutdown function | |
| Input Voltage Noise Density | 4nV/√Hz@1MHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3.1V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 1500V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.003pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 16.5mA | |
| Gain Bandwidth Product | 4GHz | |
| Features | Decompensated stable;Enable/shutdown function | |
| Input Voltage Noise Density | 4nV/√Hz@1MHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3.1V~5.25V |
Introduction
The LTC6268-10/LTC6269-10 is a single/dual 4GHz FETinput operational amplifier with extremely low input bias current and low input capacitance. It also features low input-referred current noise and voltage noise making it an ideal choice for high speed transimpedance amplifiers, and high-impedance sensor amplifiers. It is a decompensated op amp that is gain-of-10 stable. It operates on 3.1V to 5.25V supply and consumes 16.5mA per amplifier. A shutdown feature can be used to lower power consumption when the amplifier is not in use. The LTC6268-10 single op amp is available in 8-lead SOIC and 6-lead SOT-23 packages. The SOIC package includes two unconnected pins which can be used to create an input pin guard ring to protect against board leakage currents. The LTC6269-10 dual op amp is available in 8-lead MSOP with exposed pad and 3mm × 3mm 10-lead DFN packages. They are fully specified over the -40°C to 85°C and the -40°C to 125°C temperature ranges.
Features
- Gain Bandwidth Product: 4GHz
- Low Input Bias Current: ±3n Typ. Room Temperature, 4μ Max at 125°C
- Current Noise (100kHz): 7fA/√Hz
- Voltage Noise (1MHz): 4.0nV/√Hz
- Extremely Low CIN: 1.45pF
- Rail-to-Rail Output
- AV ≥ 10
- Slew Rate: +1500V/μs, -1000V/μs
- Supply Range: 3.1V to 5.25V
- Quiescent Current: 16.5mA
- Operating Temp Range: -40°C to 125°C
- Single in 8-Lead SO-8, 6-Lead TSOT-23 Packages
- Dual in 8-Lead MS8, 3mm × 3mm 10-Lead DFN 10 Packages
Applications
- Transimpedance Amplifiers
- ADC Drivers
- Photomultiplier Tube Post-Amplifier
- Low IBIAS Circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.712 | $ 12.71 |
| 10+ | $ 11.0905 | $ 110.91 |
| 30+ | $ 10.1033 | $ 303.10 |
| 100+ | $ 9.2754 | $ 927.54 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 1500V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 0.003pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 16.5mA | |
| Gain Bandwidth Product | 4GHz | |
| Features | Decompensated stable;Enable/shutdown function | |
| Input Voltage Noise Density | 4nV/√Hz@1MHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3.1V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 1500V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.003pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 16.5mA | |
| Gain Bandwidth Product | 4GHz | |
| Features | Decompensated stable;Enable/shutdown function | |
| Input Voltage Noise Density | 4nV/√Hz@1MHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3.1V~5.25V |
Introduction
The LTC6268-10/LTC6269-10 is a single/dual 4GHz FETinput operational amplifier with extremely low input bias current and low input capacitance. It also features low input-referred current noise and voltage noise making it an ideal choice for high speed transimpedance amplifiers, and high-impedance sensor amplifiers. It is a decompensated op amp that is gain-of-10 stable. It operates on 3.1V to 5.25V supply and consumes 16.5mA per amplifier. A shutdown feature can be used to lower power consumption when the amplifier is not in use. The LTC6268-10 single op amp is available in 8-lead SOIC and 6-lead SOT-23 packages. The SOIC package includes two unconnected pins which can be used to create an input pin guard ring to protect against board leakage currents. The LTC6269-10 dual op amp is available in 8-lead MSOP with exposed pad and 3mm × 3mm 10-lead DFN packages. They are fully specified over the -40°C to 85°C and the -40°C to 125°C temperature ranges.
Features
- Gain Bandwidth Product: 4GHz
- Low Input Bias Current: ±3n Typ. Room Temperature, 4μ Max at 125°C
- Current Noise (100kHz): 7fA/√Hz
- Voltage Noise (1MHz): 4.0nV/√Hz
- Extremely Low CIN: 1.45pF
- Rail-to-Rail Output
- AV ≥ 10
- Slew Rate: +1500V/μs, -1000V/μs
- Supply Range: 3.1V to 5.25V
- Quiescent Current: 16.5mA
- Operating Temp Range: -40°C to 125°C
- Single in 8-Lead SO-8, 6-Lead TSOT-23 Packages
- Dual in 8-Lead MS8, 3mm × 3mm 10-Lead DFN 10 Packages
Applications
- Transimpedance Amplifiers
- ADC Drivers
- Photomultiplier Tube Post-Amplifier
- Low IBIAS Circuits
C689171 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



