VISHAY LSM0805543V
| Manufacturer | |
| Mfr. Part # | LSM0805543V |
| LCSC Part # | C6891038 |
| Package | 0805 |
| Customer # | |
| Description | 110° 20mA White 3V 0805 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3979 | $ 0.40 |
200+ | $ 0.1588 | $ 31.76 |
500+ | $ 0.1535 | $ 76.75 |
1,000+ | $ 0.1509 | $ 150.90 |
Standard Packaging 3000/Full
Reel | ||