ifm Efector LK1022
| Manufacturer | |
| MPN | LK1022 |
| LCSC Part # | C6890500 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Operating Temperature | 0℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical connection: 1x M12 connector; A-coded; gold-plated contacts
- Connections: OUT1 is switching output IO-Link; OUT2 is switching output, color compliant with DIN EN 60947-5-2; wire colors: BK=black, BN=brown, BU=blue, WH=white
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 656.4147 | $ 656.41 |
| 200+ | $ 616.5044 | $ 123300.88 |
| 500+ | $ 595.9038 | $ 297951.90 |
| 1,000+ | $ 585.7244 | $ 585724.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Operating Temperature | 0℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical connection: 1x M12 connector; A-coded; gold-plated contacts
- Connections: OUT1 is switching output IO-Link; OUT2 is switching output, color compliant with DIN EN 60947-5-2; wire colors: BK=black, BN=brown, BU=blue, WH=white
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

