LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bulgin LH382B product image
Images for reference only

Bulgin LH382BRoHS

Manufacturer
MPN
LH382B
LCSC Part #
C6890408
Packaging
-
Customer #
Key Attributes
Optoelectronics Accessories RoHS
Datasheetpdf iconBulgin LH382B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.6937$ 23.69
200+$ 9.4538$ 1890.76
500+$ 9.1382$ 4569.10
1,000+$ 8.982$ 8982.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Optoelectronics Accessories
ManufacturerBulgin
Packaging-

Introduction

AI Translation

This series of panel-mount LED indicators is available in a variety of bezel styles, LED types, and colors. The series was developed to meet diverse panel design requirements, including IP66 and IP67 environmentally sealed versions for applications requiring front panel sealing. Vandal-resistant LED indicators are designed to match vandal-resistant switches (see the Switches section), sharing a similar form factor with stainless steel housings, rated to IP66 and IP68, and capable of withstanding harsh environments.

Features

AI Translation
  • Solder lug / 2.8mm tab terminals
  • Protection rating up to IP67
  • Available in red, green, yellow, or blue LED
  • Wide viewing angle
  • Shock and vibration resistant
  • Stainless steel housing
  • Flying lead terminals