Songle Relay SRD-05VDC-SL-A
| Manufacturer | Songle RelayAsian Brands |
| MPN | SRD-05VDC-SL-A |
| LCSC Part # | C688861 |
| Packaging | Through Hole,19.2x15.6mm |
| Customer # | |
| Key Attributes | Single group transfer type relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Songle Relay | |
| Packaging | Through Hole,19.2x15.6mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 5V | |
| Number of Pins | 4 | |
| Switching Current(Max) | 15A | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | - | |
| Length | 19.2mm | |
| Coil Rated Power | 360mW | |
| Switching Voltage(Max) | 250V@AC | |
| Width | 15.6mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 70Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3681 | $ 1.84 |
| 50+ | $ 0.2858 | $ 14.29 |
| 200+ | $ 0.2696 | $ 53.92 |
| 500+ | $ 0.226 | $ 113.00 |
| 2,500+ | $ 0.2067 | $ 516.75 |
| 5,000+ | $ 0.1938 | $ 969.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Songle Relay | |
| Packaging | Through Hole,19.2x15.6mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 5V | |
| Number of Pins | 4 | |
| Switching Current(Max) | 15A | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | - | |
| Length | 19.2mm | |
| Coil Rated Power | 360mW | |
| Switching Voltage(Max) | 250V@AC | |
| Width | 15.6mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 70Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



