LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY LL4148-GS08 product image
  • LL4148-GS08 thumbnail 1
  • LL4148-GS08 thumbnail 2
  • LL4148-GS08 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY LL4148-GS08RoHS

Manufacturer
MPN
LL4148-GS08
LCSC Part #
C68883
Packaging
MiniMELF
Customer #
Key Attributes
DIODE GP 75V 300mA MiniMELF
Datasheetpdf iconVISHAY LL4148-GS08

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingMiniMELF
Reverse Recovery Time (trr)8ns
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)75V
Diode Configuration1 Independent
Pd - Power Dissipation500mW
Voltage - Forward(Vf@If)860mV@50mA
Reverse Leakage Current (Ir)5uA@75V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified300mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Silicon epitaxial planar diode
  • Electrical data identical with the devices 1N4148 and 1N4448 respectively
  • AEC-Q101 qualified
  • Material categorization: For definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • Extreme fast switches
In-Stock: 477,035
477,035 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0141$ 0.07
50+$ 0.0109$ 0.55
150+$ 0.0094$ 1.41
500+$ 0.0083$ 4.15
2,500+$ 0.0079$ 19.75
5,000+$ 0.0076$ 38.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$