LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC6088CGN#PBF product image
  • LTC6088CGN#PBF thumbnail 1
  • LTC6088CGN#PBF thumbnail 2
  • LTC6088CGN#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC6088CGN#PBF

Manufacturer
MPN
LTC6088CGN#PBF
LCSC Part #
C688786
Packaging
SSOP-16-150mil
Customer #
Key Attributes
Dual/Quad 14MHz Rail-to-Rail CMOS Amplifiers
DatasheetADI LTC6088CGN#PBF
RoHS Compliance1 documents available
Alternative Parts10
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5598$ 4.56
10+$ 4.452$ 44.52
30+$ 4.3785$ 131.36
100+$ 4.3066$ 430.66
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSSOP-16-150mil
Output Current25mA
Number of Channels4
Vos - Input Offset Voltage750uV
Slew Rate7.2V/us
Input Offset Current(Ios)0.5pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current1.05mA
Gain Bandwidth Product14MHz
FeaturesEnable/shutdown function;ESD protection
Input Voltage Noise Density12nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Introduction

AI Translation

The LTC6087/LTC6088 are dual/quad, low noise, low offset, rail-to-rail input/output, unity-gain stable CMOS operational amplifiers that feature 1pA of input bias current. A 14MHz gain bandwidth and 7.2V/µs slew rate, combined with low noise (10nV/√Hz) and a low 0.75mV offset, make the LTC6087/LTC6088 useful in a variety of applications. The 1.05mA supply current and the shutdown mode are ideal for signal processing applications which demand performance with minimal power. The LTC6087/LTC6088 has an output stage which swings within 30mV of either supply rail to maximize signal dynamic range in low supply applications. The input common mode range includes the entire supply voltage. These op amps are specified on power supply voltages of 3V and 5V from -40°C to 125°C. The dual amplifier LTC6087 is available in 8-lead MSOP and 10-lead DFN packages. The quad amplifier LTC6088 is available in 16-lead SSOP and DFN packages.

Features

AI Translation
  • Low Offset Voltage: 750uV Maximum
  • Low Offset Drift: 5uV/°C Maximum
  • Input Bias Current: 1pA (Typical at 25°C), 15pA (Typical at 85°C)
  • Rail-to-Rail Inputs and Outputs
  • Gain Bandwidth Product: 14MHz
  • CMRR: 70dB Minimum
  • PSRR: 93dB Minimum
  • Input Noise Voltage Density: 12nV/Hz
  • Supply Current: 1.05mA per Amp
  • Shutdown Current: 2.3uA per Amp
  • 2.7V to 5.5V Operation Voltage
  • Available in 8-Lead MSOP and 10-Lead DFN Packages (LTC6087), 16-Lead SSOP and DFN Packages (LTC6088)

Applications

AI Translation
  • Portable Test Equipment
  • Medical Equipment
  • Audio
  • Data Acquisition
  • High Impedance Transducer Amplifier

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
OPA4350EA/2K5TISSOP-16-150mil10$ 12.2194
OPA4353EA/250TISSOP-16-150mil4$ 9.025
LTC6242IGN#PBFADISSOP-16-150mil5$ 14.4165
LT6204IGN#TRPBFADISSOP-16-150mil0$ 10.9541
LT6204CGN#PBFADISSOP-16-150mil0$ 8.4135
LT6204CGN#TRPBFADISSOP-16-150mil0$ 8.4135
LT6235CGN#TRPBFADISSOP-16-150mil0$ 5.4453
LTC6242HVIGN#PBFADISSOP-16-150mil0$ 13.659
LT6235IGN#PBFADISSOP-16-150mil0$ 13.4484
LT6235IGN#TRPBFADISSOP-16-150mil0$ 10.8639