ADI LTC6081HMS8#PBF
| Manufacturer | |
| MPN | LTC6081HMS8#PBF |
| LCSC Part # | C688747 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Precision Dual/Quad CMOS Rail-to-Rail Input/Output Amplifiers |
| Datasheet | ADI LTC6081HMS8#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 17mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 70uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 330uA | |
| Gain Bandwidth Product | 3.6MHz | |
| Features | Enable/shutdown function;Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 13nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 17mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 70uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 330uA | |
| Gain Bandwidth Product | 3.6MHz | |
| Features | Enable/shutdown function;Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 13nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Introduction
The LTC6081/LTC6082 are dual/quad low offset, low drift, low noise CMOS operational amplifers with rail-to-rail input/output swing. The 70µv maximum offset, 1pA input bias current, 120dB open loop gain and 1.3µVP-P 0.1Hz to 10Hz noise make it perfect for precision signal conditioning. The LTC6081/ LTC6082 features 100dB CMRR and 98dB PSRR. Each amplifer consumes only 330µA of current on a 3V supply. The 10-lead DFN has an independent shutdown function that reduces each amplifer’s supply current to 1µA. LTC6081/LTC6082 is specifed for power supply voltages of 3V and 5V from -40°C to 125°C. The dual LTC6081 is available in 8-lead MSOP and 10-lead DFN10 packages. The quad LTC6082 is available in 16-lead SSOP and DFN packages.
Features
- Maximum Offset Voltage: 70µV (25°C)
- Maximum Offset Drift: 0.8µV/°C
- Maximum Input Bias: 1pA (25°C), 40pA (TA ≤ 85°C)
- Open Loop Voltage Gain: 120dB Typ
- Gain Bandwidth Product: 3.6MHz
- CMRR: 100dB Min
- PSRR: 98dB Min
- 0.1Hz to 10Hz Noise: 1.3µVP-P
- Supply Current: 330µA
- Rail-to-Rail Inputs and Outputs
- Unity Gain Stable
- 2.7V to 5.5V Operation Voltage
- Dual LTC6081 in 8-Lead MSOP and 10-Lead DFN10 Packages; Quad LTC6082 in 16-Lead SSOP and DFN Packages
Applications
- Photodiode Amplifer
- Strain Gauge
- High Impedance Sensor Amplifer
- Microvolt Accuracy Threshold Detection
- Instrumentation Amplifers
- Thermocouple Amplifers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.6589 | $ 10.66 |
| 10+ | $ 10.4376 | $ 104.38 |
| 30+ | $ 10.2901 | $ 308.70 |
| 100+ | $ 10.1426 | $ 1014.26 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 17mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 70uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 330uA | |
| Gain Bandwidth Product | 3.6MHz | |
| Features | Enable/shutdown function;Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 13nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 17mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 70uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 330uA | |
| Gain Bandwidth Product | 3.6MHz | |
| Features | Enable/shutdown function;Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 13nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Introduction
The LTC6081/LTC6082 are dual/quad low offset, low drift, low noise CMOS operational amplifers with rail-to-rail input/output swing. The 70µv maximum offset, 1pA input bias current, 120dB open loop gain and 1.3µVP-P 0.1Hz to 10Hz noise make it perfect for precision signal conditioning. The LTC6081/ LTC6082 features 100dB CMRR and 98dB PSRR. Each amplifer consumes only 330µA of current on a 3V supply. The 10-lead DFN has an independent shutdown function that reduces each amplifer’s supply current to 1µA. LTC6081/LTC6082 is specifed for power supply voltages of 3V and 5V from -40°C to 125°C. The dual LTC6081 is available in 8-lead MSOP and 10-lead DFN10 packages. The quad LTC6082 is available in 16-lead SSOP and DFN packages.
Features
- Maximum Offset Voltage: 70µV (25°C)
- Maximum Offset Drift: 0.8µV/°C
- Maximum Input Bias: 1pA (25°C), 40pA (TA ≤ 85°C)
- Open Loop Voltage Gain: 120dB Typ
- Gain Bandwidth Product: 3.6MHz
- CMRR: 100dB Min
- PSRR: 98dB Min
- 0.1Hz to 10Hz Noise: 1.3µVP-P
- Supply Current: 330µA
- Rail-to-Rail Inputs and Outputs
- Unity Gain Stable
- 2.7V to 5.5V Operation Voltage
- Dual LTC6081 in 8-Lead MSOP and 10-Lead DFN10 Packages; Quad LTC6082 in 16-Lead SSOP and DFN Packages
Applications
- Photodiode Amplifer
- Strain Gauge
- High Impedance Sensor Amplifer
- Microvolt Accuracy Threshold Detection
- Instrumentation Amplifers
- Thermocouple Amplifers
C688747 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS8558XM | RUNIC | MSOP-8 | 3,589 | $ 0.6464 | ||
| RS8532XM | RUNIC | MSOP8 | 3,968 | $ 0.3327 | ||
| ADA4528-2ARMZ-R7 | ADI | MSOP-8 | 1,318 | $ 5.8358 | ||
| ADA4528-2ARMZ | ADI | MSOP-8 | 80 | $ 6.1423 | ||
| TSZ182IST | ST | MiniSO-8 | 10 | $ 1.7931 | ||
| ADA4528-2TCPZ-EP | ADI | MSOP-8 | 2 | $ 17.6004 | ||
| RS8552XM-Q1 | RUNIC | MSOP-8 | 0 | $ 0.4247 | ||
| CBM8532AMS8 | Corebai Microelectronics | MSOP-8 | 0 | $ 0.8531 |



