ADI LTC5562IUC#TRMPBF
| Manufacturer | |
| Mfr. Part # | LTC5562IUC#TRMPBF |
| LCSC Part # | C688676 |
| Package | QFN-10-EP(2x2) |
| Customer # | |
| Key Attributes | LF-7GHz Wideband Low Power Active Mixer |
| Description | 2.7V~3.6V 1dB 13.5dB QFN-10-EP(2x2) RF Mixers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | ADI | |
| Package | QFN-10-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
140 
140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.6635 | $ 12.66 |
10+ | $ 12.1062 | $ 121.06 |
30+ | $ 11.1441 | $ 334.32 |
100+ | $ 10.3026 | $ 1030.26 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$