Samtec TSM-104-01-L-DH
| Manufacturer | |
| MPN | TSM-104-01-L-DH |
| LCSC Part # | C6886679 |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Pin Header 8 Position 2.54mm Pitch Dual Row Surface Mount, Right Angle -55℃~+125℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 6.1mm | |
| Length of Mating Pin | 5.84mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Length of End Connection Pin | - | |
| Number of PINs | 8P | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Color | Black | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 6.1mm | |
| Length of Mating Pin | 5.84mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount, Right Angle | |
| Length of End Connection Pin | - | |
| Number of PINs | 8P | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Color | Black | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4151 | $ 1.42 |
| 10+ | $ 1.3728 | $ 13.73 |
| 30+ | $ 1.3452 | $ 40.36 |
| 100+ | $ 1.3175 | $ 131.75 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 6.1mm | |
| Length of Mating Pin | 5.84mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Length of End Connection Pin | - | |
| Number of PINs | 8P | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Color | Black | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 6.1mm | |
| Length of Mating Pin | 5.84mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount, Right Angle | |
| Length of End Connection Pin | - | |
| Number of PINs | 8P | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Color | Black | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



