ADI LTC5541IUH#TRPBF
| Manufacturer | |
| MPN | LTC5541IUH#TRPBF |
| LCSC Part # | C688662 |
| Packaging | QFN-20-EP(5x5) |
| Customer # | |
| Key Attributes | 3.1V~3.5V 7.8dB 9.6dB QFN-20-EP(5x5) RF Mixers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | ADI | |
| Packaging | QFN-20-EP(5x5) | |
| Features | Assemble the vibration buffer;Single-ended/Differential Interface Integration | |
| Voltage - Supply | 3.1V~3.5V | |
| Number of Channels | - | |
| LO Frequency Range | 1.4GHz~2GHz | |
| IP3 | 27.3dBm | |
| Isolation(L-R) | - | |
| IF Frequency Range | 5MHz~500MHz | |
| Isolation(L-I) | - | |
| RF Frequency Range | 1.3GHz~2.3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Gain/Loss | 7.8dB | |
| Noise Figure | 9.6dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | ADI | |
| Packaging | QFN-20-EP(5x5) | |
| Features | Assemble the vibration buffer;Single-ended/Differential Interface Integration | |
| Voltage - Supply | 3.1V~3.5V | |
| Number of Channels | - | |
| LO Frequency Range | 1.4GHz~2GHz | |
| IP3 | 27.3dBm |
| Type | Description | |
|---|---|---|
| Isolation(L-R) | - | |
| IF Frequency Range | 5MHz~500MHz | |
| Isolation(L-I) | - | |
| RF Frequency Range | 1.3GHz~2.3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Gain/Loss | 7.8dB | |
| Noise Figure | 9.6dB |
Introduction
The LTC5541 is part of a family of high dynamic range passive, high gain downconverting mixers covering the 600MHz to 4GHz frequency range. The LTC5541 is optimized for 1.3GHz to 2.3GHz RF applications. The LO frequency must fall within the 1.4GHz to 2.0GHz range for optimum performance. A typical application is a LTE or W-CDMA receiver with a 1.7GHz to 2.2GHz RF input and low-side LO. The LTC5541 is designed for 3.3V operation, however; the IF amplifier can be powered by 5V for the highest P1dB. An integrated SPDT LO switch with fast switching accepts two active LO signals, while providing high isolation. The LTC5541’s high conversion gain and high dynamic range enable the use of lossy IF filters in high-selectivity receiver designs, while minimizing the total solution cost, board space and system-level variation.
Features
- Conversion Gain: 7.8dB at 1950MHz
- IIP3: 26.4dBm at 1950MHz
- Noise Figure: 9.6dB at 1950MHz
- 16dB NF Under +5dBm Blocking
- High Input P1dB
- 3.3V Supply, 630mW Power Consumption
- Shutdown Pin
- 50Ω Single-Ended RF and LO Inputs
- LO Inputs 50Ω Matched when Shutdown
- High Isolation LO Switch
- 0dBm LO Drive Level
- High LO-RF and LO-IF Isolation
- Small Solution Size
- 20-Lead (5mm×5mm) QFN package
Applications
- Wireless Infrastructure Receivers (LTE, W-CDMA, TD-SCDMA, UMTS, GSM1800)
- Point-To-Point Microwave Links
- High Dynamic Range Downmixer Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 31.3712 | $ 31.37 |
| 30+ | $ 29.8532 | $ 895.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | ADI | |
| Packaging | QFN-20-EP(5x5) | |
| Features | Assemble the vibration buffer;Single-ended/Differential Interface Integration | |
| Voltage - Supply | 3.1V~3.5V | |
| Number of Channels | - | |
| LO Frequency Range | 1.4GHz~2GHz | |
| IP3 | 27.3dBm | |
| Isolation(L-R) | - | |
| IF Frequency Range | 5MHz~500MHz | |
| Isolation(L-I) | - | |
| RF Frequency Range | 1.3GHz~2.3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Gain/Loss | 7.8dB | |
| Noise Figure | 9.6dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | ADI | |
| Packaging | QFN-20-EP(5x5) | |
| Features | Assemble the vibration buffer;Single-ended/Differential Interface Integration | |
| Voltage - Supply | 3.1V~3.5V | |
| Number of Channels | - | |
| LO Frequency Range | 1.4GHz~2GHz | |
| IP3 | 27.3dBm |
| Type | Description | |
|---|---|---|
| Isolation(L-R) | - | |
| IF Frequency Range | 5MHz~500MHz | |
| Isolation(L-I) | - | |
| RF Frequency Range | 1.3GHz~2.3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Gain/Loss | 7.8dB | |
| Noise Figure | 9.6dB |
Introduction
The LTC5541 is part of a family of high dynamic range passive, high gain downconverting mixers covering the 600MHz to 4GHz frequency range. The LTC5541 is optimized for 1.3GHz to 2.3GHz RF applications. The LO frequency must fall within the 1.4GHz to 2.0GHz range for optimum performance. A typical application is a LTE or W-CDMA receiver with a 1.7GHz to 2.2GHz RF input and low-side LO. The LTC5541 is designed for 3.3V operation, however; the IF amplifier can be powered by 5V for the highest P1dB. An integrated SPDT LO switch with fast switching accepts two active LO signals, while providing high isolation. The LTC5541’s high conversion gain and high dynamic range enable the use of lossy IF filters in high-selectivity receiver designs, while minimizing the total solution cost, board space and system-level variation.
Features
- Conversion Gain: 7.8dB at 1950MHz
- IIP3: 26.4dBm at 1950MHz
- Noise Figure: 9.6dB at 1950MHz
- 16dB NF Under +5dBm Blocking
- High Input P1dB
- 3.3V Supply, 630mW Power Consumption
- Shutdown Pin
- 50Ω Single-Ended RF and LO Inputs
- LO Inputs 50Ω Matched when Shutdown
- High Isolation LO Switch
- 0dBm LO Drive Level
- High LO-RF and LO-IF Isolation
- Small Solution Size
- 20-Lead (5mm×5mm) QFN package
Applications
- Wireless Infrastructure Receivers (LTE, W-CDMA, TD-SCDMA, UMTS, GSM1800)
- Point-To-Point Microwave Links
- High Dynamic Range Downmixer Applications
C688662 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



