ADI LTC5100EUF#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC5100EUF#TRPBF |
| LCSC Part # | C688637 |
| Package | QFN-16-EP(4x4) |
| Customer # | |
| Description | 3.135V~3.465V QFN-16-EP(4x4) Laser Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | ADI | |
| Package | QFN-16-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.9168 | $ 9.92 |
200+ | $ 3.8387 | $ 767.74 |
500+ | $ 3.7028 | $ 1851.40 |
1,000+ | $ 3.6365 | $ 3636.50 |
Standard Packaging 2500/Full
Reel | ||