Ohmite KABR200 22R J
| Manufacturer | |
| Mfr. Part # | KABR200 22R J |
| LCSC Part # | C6885411 |
| Package | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 22Ω ±5% 200W |
| Description | 22Ω 200W Wirewound Resistor ±5% ±200ppm/℃ Specialized Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | Ohmite | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 48.9447 | $ 48.94 |
200+ | $ 19.5297 | $ 3905.94 |
500+ | $ 18.8773 | $ 9438.65 |
1,000+ | $ 18.5551 | $ 18555.10 |
Standard Packaging 20/Full
Box | ||