LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ADI LTC4425IMSE#PBF

Produttore
Cod. Prod.
LTC4425IMSE#PBF
Cod. LCSC
C688538
Imballo
MSOP-12-EP-0.65mm
Numero Cliente
Attr. chiave
Charging IC Supercapacitor 2A MSOP-12-EP-0.65mm Power Management - Specialized RoHS
Scheda TecnicaADI LTC4425IMSE#PBF
Conformità RoHS1 documenti disponibili
Parti alternative2
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ProduttoreADI
ImballoMSOP-12-EP-0.65mm
TypeCharging IC
FeaturesConstant current charging;Constant voltage charging;Programmable charging current;Short-Circuit Protection;Soft-start;Cell balancing
Operating Temperature-40℃~+125℃
Interface-
0V Battery Charge-
Type of BatterySupercapacitor
Quiescent Current20uA
Balance Current-
Charge Current - Max2A
Voltage - Supply2.7V~5.5V

Descrizione

Traduzione AI

The LTC4425 is a constant-current/constant-voltage linear charger designed to charge a 2-cell supercap stack from either a Li-Ion/Polymer battery, a USB port, or a 2.7V to 5.5V current-limited supply. The part operates as an ideal diode with an extremely low 50mΩ on-resistance making it suitable for high peak-power/low average power applications. The LTC4425 charges the output capacitors to an externally programmed output voltage in LDO mode at a constant charge current, or to VIN in normal mode with a smart charge current profile to limit the inrush current until the VIN to VOUT differential is less than 250mV. In addition the LTC4425 can be set to clamp the output voltage to 4.9V or 5.4V.

Caratteristiche

Traduzione AI
  • 50mΩ Ideal Diode from VIN to VOUT
  • Smart Charge Current Profile Limits Inrush Current
  • Internal Cell Balancer (No External Resistors)
  • Programmable Output Voltage (LDO Mode)
  • Programmable VIN to VOUT Current Limit
  • Continuous Monitoring of VIN to VOUT Current via PROG Pin
  • Low Quiescent Current: 20μA
  • VIN Power Fail, PGOOD Indicator
  • 2.45V/2.7V Cell Protection Shunts (4.9V/5.4V SuperCap Max Top-Off Voltage)
  • 3A Peak Current Limit, Thermal Limiting
  • Tiny Application Circuit, 3mm×3mm×0.75mm DFN and 12-Lead MSOP Packages

Applicazioni

Traduzione AI
  • High Peak Power Battery/USB Powered Equipment
  • Industrial PDAs
  • Portable Instruments/Monitoring Equipment
  • Power Meters, SuperCap Backup Circuits
  • PC Card/USB Modems