LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power JTE0348D05-H product image
  • JTE0348D05-H thumbnail 1
  • Pinout
  • Footprint
Images for reference only

XP Power JTE0348D05-HRoHS

Manufacturer
MPN
JTE0348D05-H
LCSC Part #
C6885126
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board) RoHS
Datasheetpdf iconXP Power JTE0348D05-H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.3403$ 19.34
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerXP Power
Packaging-
size-
Output Power-
efficiency81%
Installation MethodThrough hole
Output current (maximum value)-
application typeITE (Commercial)
input voltage-
working temperature-40°C ~ 100°C
Voltage - Output 3-
Remarks-
Size/Size1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2-5V
Certification-
characteristicSCP
Voltage - Input-
Standard number62368-1
typeIsolation module
Supplier Device Packaging-
Control characteristics-
Output count2
Voltage - Input (minimum value)18V
Voltage - Input (maximum value)75V
Power3 W
Voltage - Isolation3 kV
Voltage - Output 15V
Current output (maximum value)300mA,300mA

Features

AI Translation
  • 4:1 input range
  • DIP 24 Plastic Case
  • Operating Temperature -40°C to +100°C
  • Single & Dual Outputs
  • 1500 VDC Isolation, 3000 VDC Option
  • Fully Regulated Output
  • No Minimum Load Required