ADI LTC4365IDDB#TRPBF
| Manufacturer | |
| MPN | LTC4365IDDB#TRPBF |
| LCSC Part # | C688325 |
| Packaging | DFN-8(2x3) |
| Customer # | |
| Key Attributes | Overvoltage, undervoltage, and reverse power protection controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ADI | |
| Packaging | DFN-8(2x3) | |
| Number of Lines | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 2mm | |
| Length | 3mm | |
| Threshold Voltage | 500mV | |
| Height | 0.75mm | |
| Features | Overvoltage clamping protection;Under-voltage lockout | |
| Voltage - Supply | 2.5V~34V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LTC4365 protects applications where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. The LTC4365 can withstand voltages between -40V and 60V and has an operating range of 2.5V to 34V, while consuming only 125µA in normal operation.
Features
AI Translation
- Wide Operating Voltage Range: 2.5V to 34V
- Overvoltage Protection to 60V
- Reverse Supply Protection to –40V
- LTC4365: Blocks 50Hz and 60Hz AC Power
- LTC4365-1: Fast (1ms) Recovery from Fault
- No Input Capacitor or TVS Required for Most Applications
- Adjustable Undervoltage and Overvoltage Protection Range
- Charge Pump Enhances External N-Channel MOSFET
- Low Operating Current: 125µA
- Low Shutdown Current: 10µA
- Compact 8-Lead, 3mm × 2mm DFN and TSOT-23 Packages
- AEC-Q100 Qualified for Automotive Applications
Applications
AI Translation
- Portable Instrumentation
- Industrial Automation
- Laptops
- Automotive Surge Protection
In-Stock: 2,487
2,487 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7483 | $ 4.75 |
| 10+ | $ 4.0988 | $ 40.99 |
| 30+ | $ 3.7127 | $ 111.38 |
| 100+ | $ 3.3217 | $ 332.17 |
| 500+ | $ 3.1424 | $ 1571.20 |
| 1,000+ | $ 3.0616 | $ 3061.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

