Samsung Electro-Mechanics CL21Y225KBYVPNE
| Manufacturer | |
| Mfr. Part # | CL21Y225KBYVPNE |
| LCSC Part # | C6882751 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 50V X7S 0805 |
| Description | 2.2uF ±10% 50V Ceramic Capacitor X7S 0805 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,585
5,585
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1323 | $ 0.66 |
50+ | $ 0.1021 | $ 5.11 |
150+ | $ 0.087 | $ 13.05 |
500+ | $ 0.0756 | $ 37.80 |
2,000+ | $ 0.0665 | $ 133.00 |
4,000+ | $ 0.062 | $ 248.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$