LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

CREE LED CHA0410-R160-000N0U0A30G

Produttore
Cod. Prod.
CHA0410-R160-000N0U0A30G
Cod. LCSC
C6881950
Imballo
-
Numero Cliente
Attr. chiave
681lm 3000K 90 114° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaCREE LED CHA0410-R160-000N0U0A30G
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCREE LED
Imballo-
Lumens681lm
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle114°
Voltage - Forward(Vf)36V
Illumination ColorWarm White

Descrizione

Traduzione AI

The XLamp CHA LED series delivers an industry-leading combination of lumen density and luminous efficacy in an LES size as small as 3.3mm. CHA series LEDs offer 50% higher lumen density than the existing XLamp CMU series LEDs, significantly improving beam angle and intensity. The XLamp CHA series LEDs are also compatible with the existing fixture and optics ecosystem designed for high-brightness COB. XLamp CHA LEDs are optimized for premium indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting.

Caratteristiche

Traduzione AI
  • 4.2mm optical light source
  • Minimum CRI options of 80, 90, and 95
  • EasyWhite® 2-step and 3-step binning
  • Advanced Color 2-step and 3-step binning
  • Forward voltage options: 12V-class and 36V-class
  • 85℃ binning and characterization
  • Maximum drive current: 900mA (12V), 300mA (36V)
  • 774° viewing angle, uniform chromaticity distribution
  • Top-side solder connections
  • RoHS and REACH compliant
  • UL® Recognized Component (E349212)

Applicazioni

Traduzione AI

Indoor lighting (track lights, spotlights, downlights), outdoor lighting