ADI LTC4279IS#PBF
| Manufacturer | |
| MPN | LTC4279IS#PBF |
| LCSC Part # | C687935 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | Single Port PoE/PoE+/LTPoE++ PSE Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Features | Overvoltage protection;Undervoltage Protection;Overcurrent Protection;PD detection and disconnect identification;Dual event classification detection | |
| Type | Power Sourcing Equipment (PSE) | |
| Operating Temperature | -40℃~+85℃ | |
| number of channels | 1 | |
| Power - Max | 90W |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC4279 is an autonomous single port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at Type 1, Type 2 and LTPoE++ compliant Power over Ethernet (PoE) systems. The LTC4279 provides fully autonomous IEEE 802.3 and LTPoE++ compliant operation without a microcontroller. The LTC4279 simplifies PSE implementation, requiring only a single supply and a small number of passive support components. The LTC4279 delivers lowest-in-industry heat dissipation by utilizing a low-RDS(ON) external MOSFET and a 0.1Ω sense resistor, eliminating the need for expensive heat sinks and increasing efficiency. PD discovery uses a proprietary dual-mode 4-point detection mechanism ensuring excellent immunity from false PD detection. Midspan PSEs are supported with physical layer classification and a 2.5 second backoff timer. Legacy and custom PDs are supported with pin-selectable LEGACY and UltraPWR modes. LEGACY mode detects and powers pre-IEEE specification PDs. UltraPWR mode aggressively turns on and powers custom PDs requiring high inrush and/or operational currents.
Features
- Compliant with IEEE 802.3at Type 1 and 2
- Supports LTP_0E++_β Up to 90W
- Supports Dual-Signature PDs
- Fully Autonomous Operation without Microcontroller
- Very Low Power Dissipation
- 0.1Ω Sense Resistance
- Low RDS(ON) External MOSFET
- Very High Reliability 4-Point PD Detection
- 2-Point Forced Voltage and Forced Current
- Robust Short-Circuit Protection
- Cable Surge Protected ±80V OUT Pin
- Classification Dependent ICUT and ILIM Current Thresholds
- Supports 2-Pair and 4-Pair Output Power
- UltraPWR Mode Supports Custom PDs Up to 123W
- Pin-Selectable Detection Backoff Timer for Midspans
- Pin Programmable Legacy PD Detection
- Pin Programmable Maximum Power Mode
- Status LED Pin
- Available in 20-Pin QFN and 16-Pin SO Packages
Applications
- PoE PSE Endpoints (Switch/Router)
- PoE Midspan Power Injectors
- Power Forwarders
- Femto Cells
- Security Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.3884 | $ 10.39 |
| 10+ | $ 10.0264 | $ 100.26 |
Standard Packaging50/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

