ADI LTC4263IDE#TRPBF
| Manufacturer | |
| MPN | LTC4263IDE#TRPBF |
| LCSC Part # | C687848 |
| Packaging | DFN-14(3x4) |
| Customer # | |
| Key Attributes | Power Sourcing Equipment (PSE) 15.4W DFN-14(3x4) Power Over Ethernet (PoE) Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | ADI | |
| Packaging | DFN-14(3x4) | |
| Features | Overvoltage protection;Undervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification | |
| Type | Power Sourcing Equipment (PSE) | |
| Operating Temperature | -40℃~+85℃ | |
| number of channels | 1 | |
| Power - Max | 15.4W |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC4263 is an autonomous single-channel PSE controller for use in IEEE 802.3af compliant Power over Ethernet systems. It includes an onboard power MOSFET, internal inrush, current limit, and short-circuit control, IEEE 802.3af compliant PD detection and classification circuitry, and selectable AC or DC disconnect sensing. Onboard control algorithms provide complete IEEE 802.3af compliant operation without the need of a microcontroller. The LTC4263 simplifies PSE implementation, needing only a single 48 supply and a small number of passive support components. Programmable onboard power management circuitry permits multiple LTC4263s to allocate and share power in multi-port systems, allowing maximum utilization of the 48 power supply—all without the intervention of a host processor. The port current limit can be configured to automatically adjust to the detected PD class. Detection backoff timing is configurable for either Endpoint or Midspan operation. Built-in foldback and thermal protection provide comprehensive fault protection. An LED pin indicates the state of the port controlled by the LTC4263. When run from a single 48 supply, the LED pin can operate as a simple switching current source to reduce power dissipation in the LED drive circuitry. The LTC4263 is available in 14-pin 4mm × 3mm DFN and 14-pin SO packages.
Features
- IEEE 802.3af Compliant
- Operation from a Single 48V Supply
- Fully Autonomous Operation without Microcontroller
- Internal MOSFET with Thermal Protection
- Power Management Works Across Multiple Ports with Simple RC Network
- Precision Inrush Control with Internal Sense Resistor
- Powered Device (PD) Detection and Classification
- AC and DC Disconnect Sensing
- Robust Short-Circuit Protection
- Pin-Selectable Detection Backoff for Midspan PSEs
- Classification Dependent ICUT Current Threshold
- LED Driver Indicates Port On and Blinks Status Codes
- Available in 14-Pin SO and 4mm × 3mm DFN Packages
Applications
- IEEE 802.3af Compliant Endpoint/Midspan PSEs
- Single-Port or Multi-Port Power Injectors
- Power Forwarders
- Low-Port Count PSEs
- Environment B PSEs
- Standalone PSEs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.3192 | $ 9.32 |
| 10+ | $ 9.1052 | $ 91.05 |
| 30+ | $ 8.9635 | $ 268.91 |
| 100+ | $ 8.8203 | $ 882.03 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

