ADI LTC4233IWHH#PBF
| Manufacturer | |
| MPN | LTC4233IWHH#PBF |
| LCSC Part # | C687653 |
| Packaging | QFN-38(5x9) |
| Customer # | |
| Key Attributes | 10A Guaranteed SOA Hot Swap Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-38(5x9) | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 9mm | |
| Height | 0.9mm | |
| Width | 5mm | |
| Threshold Voltage | 15mV | |
| Features | Overcurrent Protection;Short-Circuit Protection;Soft-start;Thermal Protection;Under-voltage lockout | |
| Voltage Rating | 2.9V~15V | |
| Number of Channels | 1 | |
| RDS(on) | 10mΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC4233 is an integrated solution for Hot Swap applications that allows a board to be safely inserted and removed from a live backplane. The part integrates a Hot Swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. The MOSFET Safe Operating Area is production tested and guaranteed for the stresses in Hot Swap applications. The LTC4233 provides separate inrush current control and an 11% accurate 11.2A current limit with output dependent foldback. The current limit threshold can be adjusted dynamically using the ISET pin. Additional features include a current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage and power good monitoring are also provided.
Features
- Allows Safe Board Insertion into a Live Backplane
- Small Footprint
- 10mΩ MOSFET Including RSENSE
- Safe Operating Area Guaranteed at 41W, 30ms
- Wide Operating Voltage Range: 2.9V to 15V
- Adjustable, 11% Accurate Current Limit
- Current and Temperature Monitor Outputs
- Overtemperature Protection
- Adjustable Current Limit Timer Before Fault
- Power Good and Fault Outputs
- Adjustable Inrush Current Control
- 2.5% Accurate Undervoltage and Overvoltage Protection
- Available in 38-Lead (5mmx9mm) QFN Package
- Pin Compatible with LTC4234
Applications
- High Availability Servers
- Solid State Drives
- Industrial
- Network Routers and Switches
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.0743 | $ 12.07 |
| 10+ | $ 11.6508 | $ 116.51 |
Standard Packaging40/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

