LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4230CGN#PBF product image
Images for reference only

ADI LTC4230CGN#PBFRoHS

Manufacturer
MPN
LTC4230CGN#PBF
LCSC Part #
C687611
Packaging
SSOP-20
Customer #
Key Attributes
1.7V~16.5V 3 SSOP-20 Hot Swap Controllers RoHS
Datasheetpdf iconADI LTC4230CGN#PBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingSSOP-20
Operating Temperature Range0℃~+70℃
Length-
Height-
FeaturesOvercurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout
Width-
Threshold Voltage50mV;150mV
Peak Output Current(Source)-
Voltage Rating1.7V~16.5V
Number of Channels3
RDS(on)-
Peak Output Current(Sink)200uA;16mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging55
Sales UnitPiece

Introduction

AI Translation

The LTC4230 is a 3-channel Hot Swap controller that allows a board to be safely inserted and removed from a live backplane. Internal high side switch drivers control the gates of external N-channel MOSFETs for supply voltages ranging from 1.7V to 16.5V. The LTC4230 provides soft-start and inrush current limiting during the programmable start-up period. On-chip current limit comparators provide dual level circuit breaker protection. The slow comparators trip at VCCn - 50mV and activate in 10µs or are programmed by an external filter capacitor. The fast comparators trip at VCCn - 150mV and typically respond in 500ns. Each FBn pin monitors its own output supply voltage and signals its RESET pin. The ON pin turns the chip on and off and can be used for a reset function. The LTC4230 also provides additional functions including fault indication, autoretry or latchoff modes, programmable current limit response time based on the FAULT and FILTER pins’ functionality.

Features

AI Translation
  • Allows Safe Board Insertion and Removal from a Live Backplane
  • Controls Three Supply Voltages from 1.7V to 16.5V with VCC1 ≥ VCC2 ≥ VCC3
  • Programmable Soft-Start with Inrush Current Limiting, No External Gate Capacitor Required
  • Faster Turn-Off Time with No Gate Capacitor
  • Dual Level Overcurrent Fault Protection
  • Programmable Overcurrent Response Time
  • Programmable Overvoltage Protection
  • Automatic Retry or Latched Mode Operation
  • Independent N-Channel FET High Side Drivers
  • User-Programmable Supply Voltage Power-Up Rate
  • FBn Pin Monitors VOUTn and Signals RESETn
  • Glitch Filter Eliminates Spurious RESETn Signals

Applications

AI Translation
  • Electronic Circuit Breaker
  • Hot Board Insertion and Removal (Either On Backplane or On Removable Card)
  • Industrial High Side Switch/Circuit Breaker
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.769$ 16.77
10+$ 16.2035$ 162.04
Standard Packaging55/Full Tube
Better price for more quantity?
$