SILICON LABS C8051F065-GQR
| 제조업체 | |
| 제조사 품번 | C8051F065-GQR |
| LCSC 번호 | C6876024 |
| 포장 | TQFP-64(10x10) |
| 고객 번호 | |
| 주요 제원 | 51 Series 8 Bit 25MHz TQFP-64(10x10) Microcontrollers RoHS |
| 데이터시트 | SILICON LABS C8051F065-GQR |
| 대체 부품 | 4 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | SILICON LABS | |
| 포장 | TQFP-64(10x10) | |
| ADC (Bit) | 16bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | SILICON LABS | |
| 포장 | TQFP-64(10x10) | |
| ADC (Bit) | 16bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- 16-bit resolution
- ±0.75 LSB INL, guaranteed no missing codes
- Programmable throughput up to 1 Msps
- Operate as two single-ended or one differential converter
- Direct memory access; data stored in RAM without software overhead
- Data-dependent windowed interrupt generator
- Programmable throughput up to 200 ksps
- 8 external inputs, single-ended or differential
- Built-in temperature sensor
- On-chip debug circuitry facilitates full-speed, nonintrusive in-circuit/in-system debugging
- Provides breakpoints, single-stepping, watchpoints, stack monitor; inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- IEEE1149.1 compliant boundary scan
- Complete development kit
- Pipelined instruction architecture; executes 70% of instruction set in 1 or 2 system clocks
- Up to 25 MIPS throughput with 25 MHz clock
- Flexible Interrupt sources
- 4352 Bytes internal data RAM (4k + 256)
- 64 kB (C8051F060/1/2/3/4/5), 32 kB (C8051F066/7) Flash; In-system programmable in 512-byte sectors
- External 64 kB data memory interface with multiplexed and non-multiplexed modes (C8051F060/2/ 4/6)
- 59 general purpose I/O pins (C8051F060/2/4/6)
- 24 general purpose I/O pins (C8051F061/3/5/7)
- Bosch Controller Area Network (CAN 2.0B - C8051F060/1/2/3)
- Hardware SMBus (I2C Compatible), SPI, and two UART serial ports available concurrently
- Programmable 16-bit counter/timer array with 6 capture/compare modules
- 5 general purpose 16-bit counter/timers
- Dedicated watchdog timer; bi-directional reset pin
- Internal calibrated precision oscillator: 24.5 MHz
- External oscillator: Crystal, RC, C, or clock
- Supply Voltage: 2.7 to 3.6V
- Multiple power saving sleep and shutdown modes
- 100-Pin and 64-Pin TQFP Packages Available
- Temperature Range: -40 to +85°C
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | SILICON LABS | |
| 포장 | TQFP-64(10x10) | |
| ADC (Bit) | 16bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | SILICON LABS | |
| 포장 | TQFP-64(10x10) | |
| ADC (Bit) | 16bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- 16-bit resolution
- ±0.75 LSB INL, guaranteed no missing codes
- Programmable throughput up to 1 Msps
- Operate as two single-ended or one differential converter
- Direct memory access; data stored in RAM without software overhead
- Data-dependent windowed interrupt generator
- Programmable throughput up to 200 ksps
- 8 external inputs, single-ended or differential
- Built-in temperature sensor
- On-chip debug circuitry facilitates full-speed, nonintrusive in-circuit/in-system debugging
- Provides breakpoints, single-stepping, watchpoints, stack monitor; inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- IEEE1149.1 compliant boundary scan
- Complete development kit
- Pipelined instruction architecture; executes 70% of instruction set in 1 or 2 system clocks
- Up to 25 MIPS throughput with 25 MHz clock
- Flexible Interrupt sources
- 4352 Bytes internal data RAM (4k + 256)
- 64 kB (C8051F060/1/2/3/4/5), 32 kB (C8051F066/7) Flash; In-system programmable in 512-byte sectors
- External 64 kB data memory interface with multiplexed and non-multiplexed modes (C8051F060/2/ 4/6)
- 59 general purpose I/O pins (C8051F060/2/4/6)
- 24 general purpose I/O pins (C8051F061/3/5/7)
- Bosch Controller Area Network (CAN 2.0B - C8051F060/1/2/3)
- Hardware SMBus (I2C Compatible), SPI, and two UART serial ports available concurrently
- Programmable 16-bit counter/timer array with 6 capture/compare modules
- 5 general purpose 16-bit counter/timers
- Dedicated watchdog timer; bi-directional reset pin
- Internal calibrated precision oscillator: 24.5 MHz
- External oscillator: Crystal, RC, C, or clock
- Supply Voltage: 2.7 to 3.6V
- Multiple power saving sleep and shutdown modes
- 100-Pin and 64-Pin TQFP Packages Available
- Temperature Range: -40 to +85°C
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

