ADI LTC4215IGN#TRPBF
| Manufacturer | |
| MPN | LTC4215IGN#TRPBF |
| LCSC Part # | C687444 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | 2.9V~15V 1 SSOP-16 Hot Swap Controllers RoHS |
| Datasheet | ADI LTC4215IGN#TRPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Soft-start | |
| Voltage Rating | 2.9V~15V | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16 | |
| Operating Temperature Range | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Soft-start | |
| Voltage Rating | 2.9V~15V | |
| Number of Channels | 1 |
Introduction
The LTC4215/LTC4215-2 Hot Swap controllers allow a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, board supply voltage and inrush current are ramped up at an adjustable rate. An I²C interface and onboard ADC allow for monitoring of load current, voltage and fault status. The device features adjustable foldback current limit and a soft-start pin that sets the dl/dt of the inrush current. An I²C interface may configure the part to latch off or automatically restart after the LTC4215 detects a current limit fault. The controller has additional features to interrupt the host when a fault has occurred, notify when output power is good, detect insertion of a load card, and power-up either automatically upon insertion or wait for an I²C command to turn on. The LTC4215 has a 20us circuit breaker filter for applications that require a fast fault response time and it defaults to latchoff after an overcurrent fault. The LTC4215-2 has an extended 420us circuit breaker filter for applications where supply transients may exceed 20us and it defaults to restart automatically after an overcurrent fault.
Features
- Allows Safe Insertion into Live Backplane
- 8-Bit ADC Monitors Current and Voltage
- I²C/SMBus Interface
- Wide Operating Voltage Range: 2.9V to 15V
- 20μs (LTC4215) or 420μs (LTC4215-2) Circuit Breaker Timeout
- dl/dt Controlled Soft Start
- High Side Drive for External N-Channel MOSFET
- No External Gate Capacitor Required
- Input Overvoltage/Undervoltage Protection
- Optional Latchoff or Auto-Retry After Faults
- Alerts Host After Faults
- Inrush Current Limit with Foldback
- Available in 24-Pin (4mm × 5mm) QFN Package
- LTC4215 also available in 16-Lead Narrow SSOP Package
Applications
- Live Board Insertion
- Electronic Circuit Breakers
- Computers, Servers
- Platform Management
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2406 | $ 8.24 |
| 200+ | $ 3.1904 | $ 638.08 |
| 500+ | $ 3.0777 | $ 1538.85 |
| 1,000+ | $ 3.0222 | $ 3022.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Soft-start | |
| Voltage Rating | 2.9V~15V | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16 | |
| Operating Temperature Range | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Soft-start | |
| Voltage Rating | 2.9V~15V | |
| Number of Channels | 1 |
Introduction
The LTC4215/LTC4215-2 Hot Swap controllers allow a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, board supply voltage and inrush current are ramped up at an adjustable rate. An I²C interface and onboard ADC allow for monitoring of load current, voltage and fault status. The device features adjustable foldback current limit and a soft-start pin that sets the dl/dt of the inrush current. An I²C interface may configure the part to latch off or automatically restart after the LTC4215 detects a current limit fault. The controller has additional features to interrupt the host when a fault has occurred, notify when output power is good, detect insertion of a load card, and power-up either automatically upon insertion or wait for an I²C command to turn on. The LTC4215 has a 20us circuit breaker filter for applications that require a fast fault response time and it defaults to latchoff after an overcurrent fault. The LTC4215-2 has an extended 420us circuit breaker filter for applications where supply transients may exceed 20us and it defaults to restart automatically after an overcurrent fault.
Features
- Allows Safe Insertion into Live Backplane
- 8-Bit ADC Monitors Current and Voltage
- I²C/SMBus Interface
- Wide Operating Voltage Range: 2.9V to 15V
- 20μs (LTC4215) or 420μs (LTC4215-2) Circuit Breaker Timeout
- dl/dt Controlled Soft Start
- High Side Drive for External N-Channel MOSFET
- No External Gate Capacitor Required
- Input Overvoltage/Undervoltage Protection
- Optional Latchoff or Auto-Retry After Faults
- Alerts Host After Faults
- Inrush Current Limit with Foldback
- Available in 24-Pin (4mm × 5mm) QFN Package
- LTC4215 also available in 16-Lead Narrow SSOP Package
Applications
- Live Board Insertion
- Electronic Circuit Breakers
- Computers, Servers
- Platform Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

