Broadcom HLMP-K155
| Manufacturer | |
| MPN | HLMP-K155 |
| LCSC Part # | C6874403 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 660nm 45° 3mcd 1mA Red 1.7V 640nm Through Hole LED Indication - Discrete RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° | |
| Luminous Intensity | 3mcd | |
| Forward Current | 1mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V | |
| Wavelength | 640nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 3mcd | |
| Forward Current | 1mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V | |
| Wavelength | 640nm |
Report an ErrorShow similar products (0) >
In-Stock: 52
52 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4638 | $ 0.46 |
| 10+ | $ 0.454 | $ 4.54 |
| 30+ | $ 0.4475 | $ 13.43 |
| 100+ | $ 0.441 | $ 44.10 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° | |
| Luminous Intensity | 3mcd | |
| Forward Current | 1mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V | |
| Wavelength | 640nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 3mcd | |
| Forward Current | 1mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V | |
| Wavelength | 640nm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



