Broadcom HLMP-D101
| Manufacturer | |
| MPN | HLMP-D101 |
| LCSC Part # | C6874247 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 645nm 70mcd 65° 20mA Red 58mm round LED 1.8V 637nm Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 70mcd | |
| Viewing Angle | 65° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 58mm round LED | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | - | |
| Wavelength | 637nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 70mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 65° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 58mm round LED | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | - | |
| Wavelength | 637nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These solid state LED lamps utilize newly developed double heterojunction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency over a wide range of drive currents. The color is deep red at the dominant wavelength of 637 nanometres. These lamps may be DC or pulse driven to achieve desired light output.
Features
AI Translation
- Exceptional brightness
- Wide viewing angle
- Outstanding material efficiency
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red color
Applications
AI Translation
- Bright ambient lighting conditions
- Moving message panels
- Portable equipment
- General use
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3124 | $ 0.31 |
| 10+ | $ 0.306 | $ 3.06 |
| 30+ | $ 0.3012 | $ 9.04 |
| 100+ | $ 0.298 | $ 29.80 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 70mcd | |
| Viewing Angle | 65° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 58mm round LED | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | - | |
| Wavelength | 637nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 70mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 65° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 58mm round LED | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | - | |
| Wavelength | 637nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These solid state LED lamps utilize newly developed double heterojunction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency over a wide range of drive currents. The color is deep red at the dominant wavelength of 637 nanometres. These lamps may be DC or pulse driven to achieve desired light output.
Features
AI Translation
- Exceptional brightness
- Wide viewing angle
- Outstanding material efficiency
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red color
Applications
AI Translation
- Bright ambient lighting conditions
- Moving message panels
- Portable equipment
- General use
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

