LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HDSM-283B product image
Images for reference only

Broadcom HDSM-283BRoHS

Manufacturer
MPN
HDSM-283B
LCSC Part #
C6874005
Packaging
SMD-12P
Customer #
Key Attributes
Blue 1 100mW Common Cathode 0.28 SMD-12P LED Character and Numeric RoHS
Datasheetpdf iconBroadcom HDSM-283B
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5724$ 4.57
10+$ 4.4719$ 44.72
30+$ 4.4039$ 132.12
100+$ 4.3374$ 433.74
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerBroadcom
PackagingSMD-12P
Illumination ColorBlue
Display Type7 Segment
Number of Characters1
Pd - Power Dissipation100mW
LED PolarityCommon Cathode
Operating Temperature-40℃~+105℃
Height-
Digit/Alpha Size(inch)0.28
Width-
Length-
Forward Voltage Drop2.9V
Light Intensity6.7mcd

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Broadcom 0.28-inch (7.0 mm) tall single-digit display featuring InGaN blue LED die
  • Gray top surface with white segments
  • Digit height: 0.28 inch
  • Low current operation
  • Excellent character appearance
  • Available in common anode (CA) and common cathode (CC)
  • 1000 pieces per reel
  • Moisture Sensitivity Level: Level 3
  • RoHS compliant