Broadcom HCNR200-350E
| Manufacturer | |
| MPN | HCNR200-350E |
| LCSC Part # | C6873643 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 2.5V 1.6V AC,DC SMD-8P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SMD-8P | |
| Fall time | - | |
| Rise time | - | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | 2.5V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.6V | |
| Forward Current(If) | - | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Photodiode | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SMD-8P | |
| Fall time | - | |
| Rise time | - | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | 2.5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.6V | |
| Forward Current(If) | - | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Photodiode | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Introduction
The Broadcom HCNR200/201 high-linearity analog optocoupler consists of a high-performance AlGaAs LED and two closely matched photodiodes. The input photodiode monitors the LED's light output to stabilize it, thereby virtually eliminating the LED's nonlinearity and drift characteristics. The output photodiode generates a photocurrent that is linearly proportional to the LED's light output. The close matching of the photodiodes and the advanced package design ensure high linearity and stable gain characteristics of the optocoupler.
The HCNR200/201 is suitable for isolating analog signals in a wide range of applications requiring good stability, linearity, bandwidth, and low cost. With flexible application circuit design, the HCNR200/201 can operate in a variety of modes, including unipolar/bipolar, AC/DC, and inverting/non-inverting. The HCNR200/201 is an excellent solution for many analog isolation challenges.
Features
- Low nonlinearity: 0.01%
- K3 (IPD2/IPD1) transfer gain:
- HCNR200: ±15%
- HCNR201: ±5%
- Low gain temperature coefficient: 65 ppm/°C
- Wide bandwidth - DC to >1 MHz
- Global safety certifications:
- UL 1577 certified (5 kV rms/1 min rating)
- CSA certified
- IEC/EN/DIN EN 60747-5-5 certified, VIORM = 1414 V peak (option -050E/-350E/-550E)
- SMT option available (option #300)
- 8-pin DIP package - 0.400" pitch:
- Flexible circuit design
Applications
- Low-cost analog isolation
- Telecommunications: modems, PBX
- Industrial process control: sensor isolators, thermocouple isolators, 4 mA to 20 mA loop isolation
- SMPS feedback loops, SMPS feedforward
- Motor supply voltage monitoring
- Medical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5152 | $ 6.52 |
| 210+ | $ 2.6007 | $ 546.15 |
| 504+ | $ 2.5128 | $ 1266.45 |
| 1,008+ | $ 2.4703 | $ 2490.06 |
Standard Packaging42/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SMD-8P | |
| Fall time | - | |
| Rise time | - | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | 2.5V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.6V | |
| Forward Current(If) | - | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Photodiode | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SMD-8P | |
| Fall time | - | |
| Rise time | - | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | 2.5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.6V | |
| Forward Current(If) | - | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Photodiode | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Introduction
The Broadcom HCNR200/201 high-linearity analog optocoupler consists of a high-performance AlGaAs LED and two closely matched photodiodes. The input photodiode monitors the LED's light output to stabilize it, thereby virtually eliminating the LED's nonlinearity and drift characteristics. The output photodiode generates a photocurrent that is linearly proportional to the LED's light output. The close matching of the photodiodes and the advanced package design ensure high linearity and stable gain characteristics of the optocoupler.
The HCNR200/201 is suitable for isolating analog signals in a wide range of applications requiring good stability, linearity, bandwidth, and low cost. With flexible application circuit design, the HCNR200/201 can operate in a variety of modes, including unipolar/bipolar, AC/DC, and inverting/non-inverting. The HCNR200/201 is an excellent solution for many analog isolation challenges.
Features
- Low nonlinearity: 0.01%
- K3 (IPD2/IPD1) transfer gain:
- HCNR200: ±15%
- HCNR201: ±5%
- Low gain temperature coefficient: 65 ppm/°C
- Wide bandwidth - DC to >1 MHz
- Global safety certifications:
- UL 1577 certified (5 kV rms/1 min rating)
- CSA certified
- IEC/EN/DIN EN 60747-5-5 certified, VIORM = 1414 V peak (option -050E/-350E/-550E)
- SMT option available (option #300)
- 8-pin DIP package - 0.400" pitch:
- Flexible circuit design
Applications
- Low-cost analog isolation
- Telecommunications: modems, PBX
- Industrial process control: sensor isolators, thermocouple isolators, 4 mA to 20 mA loop isolation
- SMPS feedback loops, SMPS feedforward
- Motor supply voltage monitoring
- Medical
C6873643 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

