LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HDSP-5601 product image
Images for reference only

Broadcom HDSP-5601RoHS

Manufacturer
MPN
HDSP-5601
LCSC Part #
C6873099
Packaging
DIP-10
Customer #
Key Attributes
Green 105mW 1 Common Anode 0.56 DIP-10 LED Character and Numeric RoHS
Datasheetpdf iconBroadcom HDSP-5601
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0739$ 3.07
10+$ 3.0059$ 30.06
40+$ 2.961$ 118.44
80+$ 2.9162$ 233.30
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerBroadcom
PackagingDIP-10
Illumination ColorGreen
Pd - Power Dissipation105mW
Display Type7 Segment
Number of Characters1
LED PolarityCommon Anode
Operating Temperature-40℃~+100℃
Height-
Digit/Alpha Size(inch)0.56
Width-
Length-
Forward Voltage Drop2.1V
Light Intensity2.5mcd

Introduction

AI Translation

14.2 mm (0.56 inch) LED seven-segment displays designed for viewing distances up to 7 m (23 ft). These devices feature industry-standard package dimensions and pin configurations. Numeric displays and devices with ±1 overflow indication include a right-hand decimal point. All devices are available in common-anode or common-cathode configurations.

Features

AI Translation
  • Industry-standard dimensions
  • Industry-standard pinout, 15.24mm (0.6 inch) DIP, 2.54mm (0.1 inch) pitch
  • Color options: AlGaAs red, high-efficiency red, yellow, green
  • Excellent appearance: uniform segment illumination, beveled segment corners, gray package for optimal contrast, ±50° viewing angle
  • Design flexibility: common anode or common cathode, single and dual digit, right-hand decimal point, ±1 overflow character
  • Binned by luminous intensity: yellow and green binned by color — use same bin for uniform display
  • High light output
  • High peak current
  • Ideal for long digit string multiplexing
  • Intensity and color bin options — see intensity and color selection display datasheet
  • Sunlight-readable AlGaAs devices

Applications

AI Translation
  • Most applications
  • Portable applications