LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4090EDJC-3#PBF product image
Images for reference only

ADI LTC4090EDJC-3#PBFRoHS

Manufacturer
MPN
LTC4090EDJC-3#PBF
LCSC Part #
C687300
Packaging
DFN-22-EP(3x6)
Customer #
Key Attributes
DFN-22-EP(3x6) Battery Management RoHS
Datasheetpdf iconADI LTC4090EDJC-3#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9779$ 5.98
200+$ 2.3137$ 462.74
500+$ 2.2319$ 1115.95
1,000+$ 2.1918$ 2191.80
Standard Packaging61/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerADI
PackagingDFN-22-EP(3x6)
FeaturesAdjustable current limiting;Light load efficient mode;Operating status indication;Output voltage tracking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging61
Sales UnitPiece

Introduction

AI Translation

The LTC4090-3 is a USB power manager plus high voltage Li-Ion/Polymer battery charger. The device controls the total current used by the USB peripheral for operation and battery charging. Battery charge current is automatically reduced such that the sum of the load current and the charge current does not exceed the programmed input current limit. The LTC4090-3 also accommodates high voltage power supplies, such as 12V AC/DC wall adapters, Firewire, or automotive power. The LTC4090 provides a Bat-Track adaptive output that tracks the battery voltage for high efficiency charging from the high voltage input. This 3.95V version of the standard LTC4090 is intended for applications which have extended battery lifetime requirements or those that require high temperature (>60°C) operation or storage under these conditions. A reduced float voltage will trade off initial cell capacity for the benefit of increased capacity retention over the life of the battery. The charge current is programmable and an end-of-charge status output (CHRG) indicates full charge.

Features

AI Translation
  • Seamless Transition Between Power Sources: Li-Ion Battery, USB, and 6V to 36V Supply (60V Max)
  • 2A Output High Voltage Buck Regulator with Bat-Track™ Adaptive Output Control
  • 3.95V Float Voltage Improves Battery Life Span and High Temperature Safety Margin
  • Internal 215mΩ Ideal Diode Plus Optional External Ideal Diode Controller Provides Low Loss PowerPath™ When External Supply/USB Not Present
  • Load Dependent Charging from USB Input Guarantees Current Compliance
  • Full Featured Li-Ion Battery Charger
  • 1.5A Maximum Charge Current with Thermal Limiting
  • NTC Thermistor Input for Temperature Qualified Charging
  • Tiny (3mm×6mm×0.75mm) 22-Pin DFN Package

Applications

AI Translation
  • Embedded Automotive Accessories
  • Personal Navigation Devices
  • Other USB-Based Handheld Products